Schneider Electric IMT White Plastic Wall Box, IP20, Screw Mount, 1 Gangs 67 mm 67mm 40 mm
- RS Stock No.:
- 865-788
- Mfr. Part No.:
- IMT35914W
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR4.11
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4.11 |
*price indicative
- RS Stock No.:
- 865-788
- Mfr. Part No.:
- IMT35914W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Gangs | 1 | |
| Product Type | Wall Box | |
| Depth | 40mm | |
| Material | Plastic | |
| Series | IMT | |
| Width | 67mm | |
| Colour | White | |
| IP Rating | IP20 | |
| Knockout | Yes | |
| Range | Multifix | |
| Standards/Approvals | RoHS | |
| Mount Type | Screw | |
| Product Condition | Repacked | |
| Knockout Size | 20 mm | |
| Height | 67mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Gangs 1 | ||
Product Type Wall Box | ||
Depth 40mm | ||
Material Plastic | ||
Series IMT | ||
Width 67mm | ||
Colour White | ||
IP Rating IP20 | ||
Knockout Yes | ||
Range Multifix | ||
Standards/Approvals RoHS | ||
Mount Type Screw | ||
Product Condition Repacked | ||
Knockout Size 20 mm | ||
Height 67mm | ||
- COO (Country of Origin):
- PL
The Schneider Electric Wall box is designed for efficient mounting and installation of various electrical components, featuring a Compact and versatile design suitable for a range of configurations.
1 gang fixing mode, secured by screws and claws
Compact dimensions of 67 mm height, 67 mm width, and 40 mm depth
Dual cable entries with knock-outs in 16 mm and 20 mm diameters
Compliant with IP20 for adequate environmental protection
1
28
41
69
Related links
- Schneider Electric IMT White Plastic Wall Box Screw Mount, 1 Gangs 67 mm 67mm 50 mm
- Schneider Electric IMT White Plastic Wall Box Screw Mount, 2 Gangs 67 mm 134mm 40 mm
- Schneider Electric IMT White Plastic Wall Box Screw Mount, 2 Gangs 67 mm 134mm 50 mm
- Schneider Electric Multifix White Junction Box Wall Mount, 1 Gangs 67 mm 67mm 40 mm
- Schneider Electric IMT White Polypropylene IP20 1 Gangs 71 mm 71mm 49 mm
- Schneider Electric IMT White Polypropylene Box IP40 1 Gangs 71 mm 71mm 47 mm
- Schneider Electric IMT White Polypropylene Box IP40 1 Gangs 88 mm 84mm 47 mm
- Schneider Electric IMT White Polypropylene Box IP40 1 Gangs 71 mm 286mm 47 mm
