Schneider Electric IMT White Polypropylene, Steel Box, IP20, Screw Mount, 1 Gangs 71 mm 71mm 49 mm
- RS Stock No.:
- 865-482
- Mfr. Part No.:
- IMT35023W
- Manufacturer:
- Schneider Electric
N
This image is representative of the product range
Subtotal (1 unit)*
MYR79.15
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR79.15 |
*price indicative
- RS Stock No.:
- 865-482
- Mfr. Part No.:
- IMT35023W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Box | |
| Number of Gangs | 1 | |
| Internal Depth | 50mm | |
| Depth | 49mm | |
| Series | IMT | |
| Material | Polypropylene, Steel | |
| Width | 71mm | |
| Colour | White | |
| IP Rating | IP20 | |
| Knockout | Yes | |
| Standards/Approvals | RoHS | |
| Range | Multifix | |
| Product Condition | Repacked | |
| Mount Type | Screw | |
| Height | 71mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Box | ||
Number of Gangs 1 | ||
Internal Depth 50mm | ||
Depth 49mm | ||
Series IMT | ||
Material Polypropylene, Steel | ||
Width 71mm | ||
Colour White | ||
IP Rating IP20 | ||
Knockout Yes | ||
Standards/Approvals RoHS | ||
Range Multifix | ||
Product Condition Repacked | ||
Mount Type Screw | ||
Height 71mm | ||
- COO (Country of Origin):
- PL
The Schneider Electric Ceiling box is designed for airtight installations, offering a reliable solution for ensuring electrical safety and efficiency in residential and commercial environments.
Equipped with a surface cover and lighting plug E27 for streamlined installation
Crafted from Durable materials including polypropylene and polyamide for enhanced mechanical robustness
IPX4 rated for protection against water splashes, making it suitable for various environments
Anti-rotation system ensures stability during use
1
25
43
68
Related links
- Schneider Electric IMT White Polypropylene Box IP40 1 Gangs 71 mm 71mm 47 mm
- Schneider Electric IMT White Polypropylene Box IP40 1 Gangs 71 mm 286mm 47 mm
- Schneider Electric ALB Series Blue ABS Junction Box 49 mm, 71mm 71 mm
- Schneider Electric ALB Series Blue Polycarbonate Junction Box 49 mm, 71mm 71 mm
- Schneider Electric IMT White Polypropylene Box IP40 4 Gangs 71 mm 286mm 47 mm
- Schneider Electric IMT Grey Polypropylene Box IP40 2 Gangs 71 mm 71mm 39 mm
- Schneider Electric IMT White Plastic Wall Box Screw Mount, 1 Gangs 67 mm 67mm 50 mm
- Schneider Electric IMT White Plastic Wall Box Screw Mount, 1 Gangs 67 mm 67mm 40 mm
