Soler&Palau Compact Series Helix Fan, 400V, 9750 m³/h, 767 mW, 3.5 A Max, IP65 500 mm, 630mm, 150 mm
- RS Stock No.:
- 315-632
- Mfr. Part No.:
- 010264 - HCFT/4-500/H
- Manufacturer:
- Soler&Palau
Subtotal (1 unit)*
MYR6,145.76
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR6,145.76 |
*price indicative
- RS Stock No.:
- 315-632
- Mfr. Part No.:
- 010264 - HCFT/4-500/H
- Manufacturer:
- Soler&Palau
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Soler&Palau | |
| Product Type | Helix Fan | |
| Supply Voltage | 400V | |
| Power Consumption | 767mW | |
| Maximum Current | 3.5A | |
| Air Flow | 9750m³/h | |
| Noise Level | 93dB | |
| External Depth | 150mm | |
| Fan Frame Size | 500 x 630 x 150 mm | |
| Series | Compact | |
| Depth | 150mm | |
| Width | 630mm | |
| Height | 500mm | |
| Standards/Approvals | No | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand Soler&Palau | ||
Product Type Helix Fan | ||
Supply Voltage 400V | ||
Power Consumption 767mW | ||
Maximum Current 3.5A | ||
Air Flow 9750m³/h | ||
Noise Level 93dB | ||
External Depth 150mm | ||
Fan Frame Size 500 x 630 x 150 mm | ||
Series Compact | ||
Depth 150mm | ||
Width 630mm | ||
Height 500mm | ||
Standards/Approvals No | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- ES
The UNELVENT Wall Mounted Helical Fans are designed for efficient ventilation in compact spaces. They feature high corrosion resistance, robust construction and flexible mounting options, making them suitable for various industrial and commercial applications.
Integrated thermal protection
IP65 protection and Class F insulation
Galvanized steel square plate stamped in one piece
Related links
- Soler&Palau Compact Series Helix Fan 2170 m³/h 500 mA Max 400mm, 122 mm
- Soler&Palau Compact Series Helix Fan 4790 m³/h 1 A Max 500mm, 129 mm
- Soler&Palau Compact Series Helix Fan 12500 m³/h 3.8 A Max 710mm, 218 mm
- Soler&Palau COMPACT TCBB/TCBT Series Helix Fan 1950 m³/h 500 mA Max IP65 386mm, 170
- Soler&Palau COMPACT TCBB/TCBT Series Helix Fan 7500 m³/h 2.8 A Max 595mm, 180 mm
- Soler&Palau COMPACT TCBB/TCBT Series Helix Fan 2470 m³/h 500 mA Max IP65 426mm, 170
- Soler&Palau Helix Fan 17900 m³/h 5 A Max 800mm, 218 mm
- Soler&Palau Helix Fan 6640 m³/h 1.4 A Max 560mm, 150 mm
