Soler&Palau Helix Fan, 400V, 6640 m³/h, 449 W, 1.4 A Max, IP65 450 mm, 560mm, 150 mm
- RS Stock No.:
- 315-631
- Mfr. Part No.:
- 010263 - HCFT/4-450/H
- Manufacturer:
- Soler&Palau
Subtotal (1 unit)*
MYR6,399.23
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 02 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR6,399.23 |
*price indicative
- RS Stock No.:
- 315-631
- Mfr. Part No.:
- 010263 - HCFT/4-450/H
- Manufacturer:
- Soler&Palau
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Soler&Palau | |
| Product Type | Helix Fan | |
| Supply Voltage | 400V | |
| Power Consumption | 449W | |
| Maximum Current | 1.4A | |
| Air Flow | 6640m³/h | |
| External Depth | 150mm | |
| Fan Frame Size | 450 x 560 x 150 mm | |
| Height | 450mm | |
| Depth | 150mm | |
| Width | 560mm | |
| Standards/Approvals | No | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand Soler&Palau | ||
Product Type Helix Fan | ||
Supply Voltage 400V | ||
Power Consumption 449W | ||
Maximum Current 1.4A | ||
Air Flow 6640m³/h | ||
External Depth 150mm | ||
Fan Frame Size 450 x 560 x 150 mm | ||
Height 450mm | ||
Depth 150mm | ||
Width 560mm | ||
Standards/Approvals No | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- ES
The UNELVENT Wall Mounted Helical Fans are designed for efficient ventilation in compact spaces. They feature high corrosion resistance, robust construction and flexible mounting options, making them suitable for various industrial and commercial applications.
Integrated thermal protection
IP65 protection and Class F insulation
Galvanized steel square plate stamped in one piece
Related links
- Soler&Palau Helix Fan 6650 m³/h 1.9 A Max 450 mm 180 mm
- Soler&Palau Helix Fan 3550 m³/h 900 mA Max 450mm, 129 mm
- Soler&Palau Helix Fan 17900 m³/h 5 A Max 800mm, 218 mm
- Soler&Palau Helix Fan 1110 m³/h 300 mA Max 250 mm 122 mm
- Soler&Palau Compact Series Helix Fan 4790 m³/h 1 A Max 500mm, 129 mm
- Soler&Palau COMPACT TCBB/TCBT Series Helix Fan 6940 m³/h 2.5 A Max IP55 537mm,
- Soler&Palau 010245 - HCFB/4-450/H HCFB Square Wall Mount Helix Fan 65 dB, Duct Size 450 mm
- Soler&Palau Compact Series Helix Fan 12500 m³/h 3.8 A Max 710mm, 218 mm
