Soler&Palau Helix Fan, 230 V ac, ac Operation, 12980m³/h, 1102W, 4.7A Max, IP65, 560 x 710 x 218mm
- RS Stock No.:
- 315-622
- Mfr. Part No.:
- 010249 - HCFB/4-560/H
- Manufacturer:
- Soler&Palau
Subtotal (1 unit)**
MYR9,777.19
Temporarily out of stock - back order for despatch 06/07/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR9,777.19 |
**price indicative
- RS Stock No.:
- 315-622
- Mfr. Part No.:
- 010249 - HCFB/4-560/H
- Manufacturer:
- Soler&Palau
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Soler&Palau | |
Supply Voltage | 230 V ac | |
AC or DC Operation | ac | |
Height | 560mm | |
Width | 710mm | |
Power Consumption | 1102W | |
Depth | 218mm | |
Maximum Current | 4.7A | |
Dimensions | 560 x 710 x 218mm | |
Air Flow | 12980m³/h | |
IP Rating | IP65 | |
Select all | ||
---|---|---|
Brand Soler&Palau | ||
Supply Voltage 230 V ac | ||
AC or DC Operation ac | ||
Height 560mm | ||
Width 710mm | ||
Power Consumption 1102W | ||
Depth 218mm | ||
Maximum Current 4.7A | ||
Dimensions 560 x 710 x 218mm | ||
Air Flow 12980m³/h | ||
IP Rating IP65 | ||
Related links
- Soler&Palau Helix Fan ac Operation 1.051kW IP65, 560 x 710 x 218mm
- Soler&Palau Helix Fan ac Operation 1.581W IP65, 630 x 800 x 218mm
- Soler&Palau Helix Fan ac Operation 1308W IP54, 560 x 655 x 240mm
- Soler&Palau Helix Fan ac Operation 1348W 24.5 x 65.5 x 65.5cm
- Soler&Palau Helix Fan ac Operation 1.573kW IP65, 34.5 x 82 x 81cm
- Soler&Palau Helix Fan ac Operation 449W IP65, 450 x 560 x 150mm
- Soler&Palau 014158 - HCFB/4-250/H HCFB Square Wall Mounted Helix...
- Soler&Palau 010241 - HCFB/4-315/H HCFB Square Wall Mounted Helix...