Soler&Palau COMPACT TCBB/TCBT Series Helix Fan, 230V ac, 12170 m³/h, 1308 W, 6 A Max, IP54 560 mm, 655mm, 240 mm

Subtotal (1 unit)*

MYR10,324.23

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR10,324.23

*price indicative

RS Stock No.:
315-644
Mfr. Part No.:
023112 - TCBB/4-560/H
Manufacturer:
Soler&Palau
Find similar products by selecting one or more attributes.
Select all

Brand

Soler&Palau

Product Type

Helix Fan

Supply Voltage

230V ac

Power Consumption

1308W

Maximum Current

6A

Air Flow

12170m³/h

Noise Level

78dB

Fan Speed

2775rpm

External Depth

240mm

Fan Frame Size

800 mm

Fan Frame Type

Tubular

Depth

240mm

Series

COMPACT TCBB/TCBT

Width

655mm

Standards/Approvals

ATEX, ISO 1940, ISO 5801

Height

560mm

IP Rating

IP54

COO (Country of Origin):
ES
The UNELVENT Tubular Helical Fans are high-performance ventilation solutions designed for various application requiring reliable and durable airflow. With aluminium propellers, corrosion-resistant components and customizable motor configurations, these fans provide efficient operation in demanding environments. The series includes options for explosion-proof atmospheres and features a robust design for various industrial and commercial needs.

Impeller and hub made from injected aluminium

External terminal box fixed on ferrule for easy connection

ATEX approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy