Soler&Palau Helix Fan, 230 V ac, ac Operation, 900m³/h, 44W, 200mA Max, IP54, 250 x 327 x 170mm
- RS Stock No.:
- 315-637
- Mfr. Part No.:
- 023987 - TCBB/4-250/H
- Manufacturer:
- Soler&Palau
Subtotal (1 unit)**
MYR4,915.78
Temporarily out of stock - back order for despatch 14/07/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR4,915.78 |
**price indicative
- RS Stock No.:
- 315-637
- Mfr. Part No.:
- 023987 - TCBB/4-250/H
- Manufacturer:
- Soler&Palau
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Soler&Palau | |
Supply Voltage | 230 V ac | |
AC or DC Operation | ac | |
Height | 250mm | |
Power Consumption | 44W | |
Width | 327mm | |
Depth | 170mm | |
Maximum Current | 200mA | |
Air Flow | 900m³/h | |
Dimensions | 250 x 327 x 170mm | |
IP Rating | IP54 | |
Select all | ||
---|---|---|
Brand Soler&Palau | ||
Supply Voltage 230 V ac | ||
AC or DC Operation ac | ||
Height 250mm | ||
Power Consumption 44W | ||
Width 327mm | ||
Depth 170mm | ||
Maximum Current 200mA | ||
Air Flow 900m³/h | ||
Dimensions 250 x 327 x 170mm | ||
IP Rating IP54 | ||
Related links
- Soler&Palau Helix Fan ac Operation 42W 250 x 327 x 170mm
- Soler&Palau Helix Fan ac Operation 277W 400 x 487 x 170mm
- Soler&Palau Helix Fan ac Operation 120W 355 x 426 x 170mm
- Soler&Palau Helix Fan ac Operation 105W IP54, 315 x 386 x 170mm
- Soler&Palau Helix Fan ac Operation 73W 250 x 315 x 122mm
- Soler&Palau 014158 - HCFB/4-250/H HCFB Square Wall Mounted Helix Fan 49dB Corrosion
- Soler&Palau Helix Fan ac Operation 591W 18.5 x 54 x 54cm
- Soler&Palau Helix Fan ac Operation 1707W 24.5 x 72.5 x 72.5cm