Soler&Palau COMPACT TCBB/TCBT Series Helix Fan, 230V ac, 6940 m³/h, 591 W, 2.5 A Max, IP65, IP55, IP54 450 mm, 537mm,

Subtotal (1 unit)*

MYR9,877.02

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR9,877.02

*price indicative

RS Stock No.:
315-641
Mfr. Part No.:
023110 - TCBB/4-450/H
Manufacturer:
Soler&Palau
Find similar products by selecting one or more attributes.
Select all

Brand

Soler&Palau

Product Type

Helix Fan

Supply Voltage

230V ac

Power Consumption

591W

Maximum Current

2.5A

Air Flow

6940m³/h

Noise Level

96dB

External Depth

180mm

Fan Frame Type

Tubular

Fan Frame Size

54 mm

Depth

180mm

Height

450mm

Series

COMPACT TCBB/TCBT

Standards/Approvals

ISO 1940, ISO 5801, ATEX

Width

537mm

IP Rating

IP65, IP55, IP54

COO (Country of Origin):
ES
The UNELVENT Tubular Helical Fans are high-performance ventilation solutions designed for various application requiring reliable and durable airflow. With aluminium propellers, corrosion-resistant components and customizable motor configurations, these fans provide efficient operation in demanding environments. The series includes options for explosion-proof atmospheres and features a robust design for various industrial and commercial needs.

Impeller and hub made from injected aluminium

External terminal box fixed on ferrule for easy connection

ATEX approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy