Soler&Palau COMPACT TCBB/TCBT Series Helix Fan, 230V ac, 15980 m³/h, 1707 W, 7.5 A Max, IP54, IP65, IP55 630 mm, 725mm,
- RS Stock No.:
- 315-645
- Mfr. Part No.:
- 023114 - TCBB/4-630/L
- Manufacturer:
- Soler&Palau
Subtotal (1 unit)*
MYR13,727.19
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR13,727.19 |
*price indicative
- RS Stock No.:
- 315-645
- Mfr. Part No.:
- 023114 - TCBB/4-630/L
- Manufacturer:
- Soler&Palau
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Soler&Palau | |
| Product Type | Helix Fan | |
| Supply Voltage | 230V ac | |
| Power Consumption | 1707W | |
| Maximum Current | 7.5A | |
| Air Flow | 15980m³/h | |
| Noise Level | 78dB | |
| Fan Speed | 2775rpm | |
| External Depth | 240mm | |
| Fan Frame Size | 800 mm | |
| Height | 630mm | |
| Depth | 240mm | |
| Standards/Approvals | ATEX, ISO 1940, ISO 5801 | |
| Width | 725mm | |
| Series | COMPACT TCBB/TCBT | |
| IP Rating | IP54, IP65, IP55 | |
| Select all | ||
|---|---|---|
Brand Soler&Palau | ||
Product Type Helix Fan | ||
Supply Voltage 230V ac | ||
Power Consumption 1707W | ||
Maximum Current 7.5A | ||
Air Flow 15980m³/h | ||
Noise Level 78dB | ||
Fan Speed 2775rpm | ||
External Depth 240mm | ||
Fan Frame Size 800 mm | ||
Height 630mm | ||
Depth 240mm | ||
Standards/Approvals ATEX, ISO 1940, ISO 5801 | ||
Width 725mm | ||
Series COMPACT TCBB/TCBT | ||
IP Rating IP54, IP65, IP55 | ||
- COO (Country of Origin):
- ES
The UNELVENT Tubular Helical Fans are high-performance ventilation solutions designed for various application requiring reliable and durable airflow. With aluminium propellers, corrosion-resistant components and customizable motor configurations, these fans provide efficient operation in demanding environments. The series includes options for explosion-proof atmospheres and features a robust design for various industrial and commercial needs.
Impeller and hub made from injected aluminium
External terminal box fixed on ferrule for easy connection
ATEX approved
Related links
- Soler&Palau COMPACT TCBB/TCBT Series Helix Fan 17030 m³/h 6.2 A Max IP54 725mm, 240
- Soler&Palau COMPACT TCBB/TCBT Series Helix Fan 6940 m³/h 2.5 A Max IP55 537mm,
- Soler&Palau COMPACT TCBB/TCBT Series Helix Fan 1950 m³/h 500 mA Max IP65 386mm, 170
- Soler&Palau COMPACT TCBB/TCBT Series Helix Fan 5050 m³/h 1.1 A Max IP54 487mm,
- Soler&Palau COMPACT TCBB/TCBT Series Helix Fan 12170 m³/h 6 A Max 655mm, 240 mm
- Soler&Palau COMPACT TCBB/TCBT Series Helix Fan 7500 m³/h 2.8 A Max 595mm, 180 mm
- Soler&Palau COMPACT TCBB/TCBT Series Helix Fan 13370 m³/h 4.2 A Max IP55 655mm, 240
- Soler&Palau COMPACT TCBB/TCBT Series Helix Fan 900 m³/h 200 mA Max 327mm, 170 mm
