Soler&Palau Helix Fan, 400V, 3550 m³/h, 171 mW, 900 mA Max, IP65 355 mm, 450mm, 129 mm
- RS Stock No.:
- 315-628
- Mfr. Part No.:
- 010259 - HCFT/4-355/H
- Manufacturer:
- Soler&Palau
Subtotal (1 unit)*
MYR4,061.47
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,061.47 |
*price indicative
- RS Stock No.:
- 315-628
- Mfr. Part No.:
- 010259 - HCFT/4-355/H
- Manufacturer:
- Soler&Palau
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Soler&Palau | |
| Product Type | Helix Fan | |
| Supply Voltage | 400V | |
| Power Consumption | 171mW | |
| Maximum Current | 900mA | |
| Air Flow | 3550m³/h | |
| External Depth | 129mm | |
| Fan Frame Size | 355 x 450 x 129 mm | |
| Standards/Approvals | No | |
| Width | 450mm | |
| Height | 355mm | |
| Depth | 129mm | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand Soler&Palau | ||
Product Type Helix Fan | ||
Supply Voltage 400V | ||
Power Consumption 171mW | ||
Maximum Current 900mA | ||
Air Flow 3550m³/h | ||
External Depth 129mm | ||
Fan Frame Size 355 x 450 x 129 mm | ||
Standards/Approvals No | ||
Width 450mm | ||
Height 355mm | ||
Depth 129mm | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- ES
The UNELVENT Wall Mounted Helical Fans are designed for efficient ventilation in compact spaces. They feature high corrosion resistance, robust construction and flexible mounting options, making them suitable for various industrial and commercial applications.
Integrated thermal protection
IP65 protection and Class F insulation
Galvanized steel square plate stamped in one piece
Related links
- Soler&Palau COMPACT TCBB/TCBT Series Helix Fan 2460 m³/h 600 mA Max IP55 426mm,
- Soler&Palau Compact Series Helix Fan 4790 m³/h 1 A Max 500mm, 129 mm
- Soler&Palau COMPACT TCBB/TCBT Series Helix Fan 2470 m³/h 500 mA Max IP65 426mm, 170
- Soler&Palau Helix Fan 6640 m³/h 1.4 A Max 560mm, 150 mm
- Soler&Palau Helix Fan 17900 m³/h 5 A Max 800mm, 218 mm
- Soler&Palau Helix Fan 1110 m³/h 300 mA Max 250 mm 122 mm
- Soler&Palau Helix Fan 7590 m³/h 2.6 A Max 500 mm 180 mm
- Soler&Palau Helix Fan 6650 m³/h 1.9 A Max 450 mm 180 mm
