Omron Auxiliary Contact Block, 1 Contact, 1 NC, J73KN, Front, 10 A, 24V, J73KN-B-10
- RS Stock No.:
- 215-5175
- Distrelec Article No.:
- 136-24-483
- Mfr. Part No.:
- J73KN-B-10
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR50.14
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR50.14 |
*price indicative
- RS Stock No.:
- 215-5175
- Distrelec Article No.:
- 136-24-483
- Mfr. Part No.:
- J73KN-B-10
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Number of Contacts | 1 | |
| Product Type | Auxiliary Contact Block | |
| Normal State Configuration | 1 NC | |
| Series | J73KN | |
| Mount Type | Front | |
| Contact Current | 10A | |
| Terminal Type | Screw | |
| Pole and Throw Configuration | 1P | |
| Contact Voltage | 24V | |
| Mounting Location | Front Side | |
| Minimum Operating Temperature | -40°C | |
| Mechanical Durability | 50Mcycles | |
| Rated Insulation Voltage Ui | 690V | |
| Operational Current Ie | 10A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Number of Contacts 1 | ||
Product Type Auxiliary Contact Block | ||
Normal State Configuration 1 NC | ||
Series J73KN | ||
Mount Type Front | ||
Contact Current 10A | ||
Terminal Type Screw | ||
Pole and Throw Configuration 1P | ||
Contact Voltage 24V | ||
Mounting Location Front Side | ||
Minimum Operating Temperature -40°C | ||
Mechanical Durability 50Mcycles | ||
Rated Insulation Voltage Ui 690V | ||
Operational Current Ie 10A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Omron J73KN Series Auxiliary Contact Block, 10A Contact Current Rating, 24V Contact Voltage Rating - J73KN-B-10
This auxiliary contact block ensures dependable performance in diverse industrial applications, functioning as a vital element for enhancing control circuits and managing switching operations in automation systems. It is suited for electrical and mechanical users and can operate effectively in various environments due to its robust temperature tolerance and compact design.
Features & Benefits
• Supports a normal closed (NC) configuration for safety
• Rated for 10A contact current for efficient operation
• Operates at 24V contact ratings, compatible with standard systems
• Front mount style for ease of installation in tight spaces
Applications
• Suitable for use with control panels in automation systems
• Ideal for safety circuits in industrial environments
• Utilised in machine operations that require a consistent contact configuration
• Essential for electrical systems with temperature tolerance needs
What is the maximum current that can be handled?
The unit can manage up to 10A of contact current.
Can it be installed in extreme temperatures?
Yes, it operates within a temperature range of -40 to +60°C.
What type of configuration does it utilise?
It features a normal closed (NC) configuration, ensuring operational safety.
Related links
- Omron Auxiliary Contact Block 1 NC Front 24V, J73KN-B-01
- Omron Auxiliary Contact Block 1 NC Front 24V, J73KN-B-01U
- Omron Auxiliary Contact Block 1 NC Snap-On 690V, J73KN-B-01A
- Omron Auxiliary Contact Block 1 NO/1 NC Side 24V, J73KN-D-11S
- Omron Auxiliary Contact Block 1 NO Snap-On 690V, J73KN-B-10A
- Omron Auxiliary Contact Block 1 NO/1 NC Snap-On 690V, J73KN-C-11S
- Omron Auxiliary Contact Block 1 NO/1 NC Screw 690V, J73KN-AM-11V
- Omron Auxiliary Contact Block 1 NO/1 NC 25 A J73KN-A-11
