Omron Auxiliary Contact Block, 1 Contact, 1 NC, J73KN, Snap-On, 25 A, 690V, J73KN-B-01A
- RS Stock No.:
- 214-6830
- Mfr. Part No.:
- J73KN-B-01A
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR42.71
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR42.71 |
*price indicative
- RS Stock No.:
- 214-6830
- Mfr. Part No.:
- J73KN-B-01A
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Number of Contacts | 1 | |
| Product Type | Auxiliary Contact Block | |
| Normal State Configuration | 1 NC | |
| Series | J73KN | |
| Contact Current | 25A | |
| Mount Type | Snap-On | |
| Terminal Type | Screw | |
| Pole and Throw Configuration | 1P | |
| Contact Voltage | 690V | |
| Operational Current Ie | 25A | |
| Minimum Operating Temperature | -40°C | |
| Mechanical Durability | 50Mcycles | |
| Rated Insulation Voltage Ui | 690V | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Number of Contacts 1 | ||
Product Type Auxiliary Contact Block | ||
Normal State Configuration 1 NC | ||
Series J73KN | ||
Contact Current 25A | ||
Mount Type Snap-On | ||
Terminal Type Screw | ||
Pole and Throw Configuration 1P | ||
Contact Voltage 690V | ||
Operational Current Ie 25A | ||
Minimum Operating Temperature -40°C | ||
Mechanical Durability 50Mcycles | ||
Rated Insulation Voltage Ui 690V | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
The Omron J73KN series auxiliary contact has 1 NC contact and has 6 A of rated current at AC 15 230 V. It is suitable for J7KN-10D up to J7KN-115 contactors.
Ambient operation temperature -25 to 60 °C
Finger proof
Related links
- Omron Auxiliary Contact Block 1 NC Front 24V, J73KN-B-01
- Omron Auxiliary Contact Block 1 NC Front 24V, J73KN-B-10
- Omron Auxiliary Contact Block 1 NC Front 24V, J73KN-B-01U
- Omron Auxiliary Contact Block 1 NO Snap-On 690V, J73KN-B-10A
- Omron Auxiliary Contact Block 1 NO/1 NC Snap-On 690V, J73KN-C-11S
- Omron Auxiliary Contact Block 1 NO/1 NC Side 24V, J73KN-D-11S
- Omron Auxiliary Contact Block 1 NO/1 NC 25 A J73KN-A-11
- Omron Auxiliary Contact Block 1 NO/1 NC Screw 690V, J73KN-AM-11V
