Omron Auxiliary Contact Block, 1 Contact, 1 NC, J73KN, Front, 10 A, 24V, J73KN-B-01
- RS Stock No.:
- 215-5172
- Distrelec Article No.:
- 136-24-491
- Mfr. Part No.:
- J73KN-B-01
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR49.11
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR49.11 |
*price indicative
- RS Stock No.:
- 215-5172
- Distrelec Article No.:
- 136-24-491
- Mfr. Part No.:
- J73KN-B-01
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Auxiliary Contact Block | |
| Number of Contacts | 1 | |
| Normal State Configuration | 1 NC | |
| Series | J73KN | |
| Mount Type | Front | |
| Contact Current | 10A | |
| Terminal Type | Screw | |
| Pole and Throw Configuration | 1P | |
| Contact Voltage | 24V | |
| Mounting Location | Front Side | |
| Rated Insulation Voltage Ui | 690V | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 10A | |
| Mechanical Durability | 50Mcycles | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Auxiliary Contact Block | ||
Number of Contacts 1 | ||
Normal State Configuration 1 NC | ||
Series J73KN | ||
Mount Type Front | ||
Contact Current 10A | ||
Terminal Type Screw | ||
Pole and Throw Configuration 1P | ||
Contact Voltage 24V | ||
Mounting Location Front Side | ||
Rated Insulation Voltage Ui 690V | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 10A | ||
Mechanical Durability 50Mcycles | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Omron J73KN Series Auxiliary Contact Block, 10A Contact Current Rating, 24V Contact Voltage Rating - J73KN-B-01
This auxiliary contact block plays an important role in electrical circuits by enhancing the functionality of primary switchgear with additional contact points. It is specifically designed for industrial use, ensuring efficient and dependable control of electrical signals across diverse environments, making it a key component in automation and control systems.
Features & Benefits
• Utilises a 1NC configuration for dependable switching
• Operates efficiently at a contact voltage of 24V
• Suitable for front mounting, facilitating straightforward installation
• Offers durable construction for long-lasting service
Applications
• Ideal for automation systems requiring extra contact points
• Effective in environments with significant temperature variations
• Supports control circuits that operate on a 24V input
• Useful in machinery that require dependable auxiliary contact solutions
• Employed in electrical panels and controller systems
How do I install the block securely?
Installation is simple, as it is designed for front mounting, allowing easy access and alignment with existing hardware.
Can it function in extreme conditions?
Yes, it operates effectively within a temperature range of -40 to +60°C, ensuring consistent performance in challenging environments.
What amperage can it handle continuously?
The block is rated for a maximum current of 10A, making it suitable for various industrial applications.
Can it be integrated with other control devices?
Yes, it is compatible with a variety of control systems, enhancing functionality and flexibility.
Related links
- Omron Auxiliary Contact Block 1 NC Front 24V, J73KN-B-10
- Omron Auxiliary Contact Block 1 NC Front 24V, J73KN-B-01U
- Omron Auxiliary Contact Block 1 NC Snap-On 690V, J73KN-B-01A
- Omron Auxiliary Contact Block 1 NO/1 NC Side 24V, J73KN-D-11S
- Omron Auxiliary Contact Block 1 NO Snap-On 690V, J73KN-B-10A
- Omron Auxiliary Contact Block 1 NO/1 NC Snap-On 690V, J73KN-C-11S
- Omron Auxiliary Contact Block 1 NO/1 NC Screw 690V, J73KN-AM-11V
- Omron Auxiliary Contact Block 1 NO/1 NC 25 A J73KN-A-11
