Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Automation & Control Gear
Contactors & Auxiliary Contacts
Auxiliary Contacts
Omron Auxiliary Contact Block, 2 Contact, 1NC + 1NO
RS Stock No.:
214-6829
Mfr. Part No.:
J73KN-AM-11V
Manufacturer:
Omron
View this category
Price Each
MYR44.71
Add to Basket
Units
Back Order
Available for back order.
Add to a parts list
Units
Per Unit
1 +
MYR44.71
RS Stock No.:
214-6829
Mfr. Part No.:
J73KN-AM-11V
Manufacturer:
Omron
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - J73KN-AM-11V
RoHS Certificate of Compliance
Statement of conformity
The Omron J73KN series auxiliary contact has 1 NC and 1 NO contact and has 10 A of rated current. It is suitable for J7KNA-09-01-R and J7KNA-12-01-R contactor.
Ambient operation temperature -25 to 60 °C
Finger proof
Attribute
Value
Number of Contacts
2
Normal State Configuration
1NC + 1NO
Series
J73KN
Contact Current Rating
25 A
Contact Voltage Rating
690 V