Omron Auxiliary Contact Block, 1 Contact, 1 NC, J73KN, Front, 10 A, 24V, J73KN-B-01U
- RS Stock No.:
- 215-5173
- Mfr. Part No.:
- J73KN-B-01U
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR78.67
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR78.67 |
*price indicative
- RS Stock No.:
- 215-5173
- Mfr. Part No.:
- J73KN-B-01U
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Auxiliary Contact Block | |
| Number of Contacts | 1 | |
| Normal State Configuration | 1 NC | |
| Series | J73KN | |
| Contact Current | 10A | |
| Mount Type | Front | |
| Terminal Type | Screw | |
| Pole and Throw Configuration | 1P | |
| Contact Voltage | 24V | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 10A | |
| Rated Insulation Voltage Ui | 690V | |
| Mechanical Durability | 50Mcycles | |
| Mounting Location | Front Side | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Auxiliary Contact Block | ||
Number of Contacts 1 | ||
Normal State Configuration 1 NC | ||
Series J73KN | ||
Contact Current 10A | ||
Mount Type Front | ||
Terminal Type Screw | ||
Pole and Throw Configuration 1P | ||
Contact Voltage 24V | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 10A | ||
Rated Insulation Voltage Ui 690V | ||
Mechanical Durability 50Mcycles | ||
Mounting Location Front Side | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Omron J73KN Series Auxiliary Contact Block, 1NC Configuration, 10A Current Rating - J73KN-B-01U
This auxiliary contact block is an essential component designed for seamless integration within various industrial automation systems. The 1NC configuration allows for reliable operation in critical applications. Constructed for front mounting, it ensures straightforward installation, making it suitable for various setups. It is rated for a contact current of 10A and operates at a voltage of 24V.
Features & Benefits
• Complies with global standards for compatibility
• Designed for front mount installation for ease of use
• 1NC configuration enhances safety measures
• Ideal for use in electrical and automation tasks
Applications
• Used in conjunction with industrial control panels
• Ideal for automation equipment requiring reliable switching
• Used in motor control systems for enhanced safety
• Compatible with various Omron contactors for versatile
What is the maximum contact rating for this piece?
It has a maximum rating of 10A for reliable switching.
How does the mounting style benefit installation?
The front mount specification allows for easier access and quicker installation in tight spaces.
Can this contact block be used in both AC and DC applications?
While it specifically operates at 24V, it is compatible with various circuits depending on the application needs.
What kind of safety measures does the 1NC configuration provide?
The 1NC configuration is crucial for ensuring that the circuit breaks in case of a fault, enhancing operational safety.
Is it easy to integrate this block with other Omron products?
Yes, it is designed to seamlessly integrate with Omron's existing series contacts and automation components.
Related links
- Omron Auxiliary Contact Block 1 NC Front 24V, J73KN-B-10
- Omron Auxiliary Contact Block 1 NC Front 24V, J73KN-B-01
- Omron Auxiliary Contact Block 1 NC Snap-On 690V, J73KN-B-01A
- Omron Auxiliary Contact Block 1 NO/1 NC Side 24V, J73KN-D-11S
- Omron Auxiliary Contact Block 1 NO/1 NC Snap-On 690V, J73KN-C-11S
- Omron Auxiliary Contact Block 1 NO Snap-On 690V, J73KN-B-10A
- Omron Auxiliary Contact Block 1 NO/1 NC Screw 690V, J73KN-AM-11V
- Omron Auxiliary Contact Block 1 NO/1 NC 25 A J73KN-A-11
