Exacompta Assorted A4 Archive Box H325 mm x W245mm x D3 mm
- RS Stock No.:
- 861-850
- Mfr. Part No.:
- 16460E
- Manufacturer:
- Exacompta
N
This image is representative of the product range
Subtotal (1 pack of 10 units)*
MYR338.62
FREE delivery for orders over RM 150.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR338.62 | MYR33.862 |
*price indicative
- RS Stock No.:
- 861-850
- Mfr. Part No.:
- 16460E
- Manufacturer:
- Exacompta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exacompta | |
| Product Type | Archive Box | |
| Paper Size Stored | A4 | |
| Colour | Assorted | |
| Material | Mottled Pressboard | |
| Depth | 3mm | |
| Height | 325mm | |
| Width | 245mm | |
| Standards/Approvals | ISO 9706 | |
| Select all | ||
|---|---|---|
Brand Exacompta | ||
Product Type Archive Box | ||
Paper Size Stored A4 | ||
Colour Assorted | ||
Material Mottled Pressboard | ||
Depth 3mm | ||
Height 325mm | ||
Width 245mm | ||
Standards/Approvals ISO 9706 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Aquarel Box File Cartobox A4 60mm Board Delivered flat the Cartobox elasticated filing box, an innovation from Exacompta, is very easy to assemble with its small folding tabs and then has the same qualities as a box delivered assembled. It allows real space saving in the office and home, as it is assembled in use and stored flat. But above all, it considerably reduces packaging volume, transport costs and CO2 consumption. Made of real glossy card - a homogeneous and resistant material - the Cartobox has a superior quality aspect and lasts longer, while being ecological because it is FSC certified. The spine label makes it easy to identify the contents. The pastel colours of the Aquarel range bring lightness and a cocoon atmosphere to filing. It will appeal to young people as well as professionals.
The Exacompta foldable filing box comes flat, like a rubber band folder, and is easy to assemble using its small folding tabs. Once assembled, it offers the same functionality as a fully assembled box. This space-saving design is perfect for both office and home use, as it can be stored flat when not in use. Additionally, it reduces packaging volume, shipping costs, and CO2 consumption. Made from high-quality glossy card, the Cartobox is durable, long-lasting, and environmentally friendly, thanks to its FSC certification.
Closure with elasticated bands and 3 flaps
A4 format supported
Related links
- Exacompta Assorted A4 Archive Box H345 mm x W90mm x D255 mm
- Esselte Assorted A4 Archive Box H352 mm x W80mm x D250 mm
- Exacompta Assorted A4 File Box H330 mm x W250mm x D40 mm
- Leitz Black A4 Archive Box H220 mm x W325mm x D325 mm
- Esselte White A4 Archive Box H352 mm x W80mm x D250 mm
- Esselte White A4 Archive Box H250 mm x W150mm x D350 mm
- Esselte White A4 Archive Box H265 mm x W560mm x D380 mm
- Esselte Brown A4 Archive Box H327 mm x W80mm x D233 mm
