Exacompta Assorted A4 File Box H330 mm x W250mm x D40 mm
- RS Stock No.:
- 861-845
- Mfr. Part No.:
- 59140E
- Manufacturer:
- Exacompta
N
This image is representative of the product range
Subtotal (1 pack of 8 units)*
MYR442.14
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR442.14 | MYR55.268 |
*price indicative
- RS Stock No.:
- 861-845
- Mfr. Part No.:
- 59140E
- Manufacturer:
- Exacompta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exacompta | |
| Paper Size Stored | A4 | |
| Product Type | File Box | |
| Colour | Assorted | |
| Material | Polypropylene | |
| Depth | 40mm | |
| Height | 330mm | |
| Width | 250mm | |
| Standards/Approvals | ISO 9706 | |
| Select all | ||
|---|---|---|
Brand Exacompta | ||
Paper Size Stored A4 | ||
Product Type File Box | ||
Colour Assorted | ||
Material Polypropylene | ||
Depth 40mm | ||
Height 330mm | ||
Width 250mm | ||
Standards/Approvals ISO 9706 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Box File 40mm spine PP A4 Bee Blue ass. Bee Blue Box File 40mm spine PP A4 Ideal for boosting performance and enthusiasm, Bee Blue is an eco-friendly selection of Exacompta filing and desktop accessories. The range is created using Blue Angel certified recycled PP, which gives a second life to old materials and incorporates a choice of 4 vivid trendy colours saffron, navy blue, light blue and turquoise. Excellent document retention thanks to the 3 interior flaps and the 2 blue elastic bands. Convenient for transporting and storing your documents. The Bee Blue filing box is designed in a 25x33cm format to accommodate A4 documents but also elastic folders, files and sub-files. Spine label to identify contents.
The Exacompta Box File with a 40mm spine is a practical and eco-friendly solution for organizing your A4 documents. Part of Exacompta's Bee Blue range, this box file is MADE from Blue Angel certified recycled polypropylene, giving new life to old materials. It not only helps boost performance and enthusiasm but also promotes sustainability. Ideal for keeping your documents neatly stored and easy to access in both office and home office environments.
3 interior flaps and the 2 blue elastic bands available
With elastic straps
Related links
- Exacompta Navy A4 File Box H330 mm x W250mm x D40 mm
- Exacompta Assorted File 1 H40 mm x W250mm x D40 mm
- Exacompta Assorted File 1 H25 mm x W250mm x D25 mm
- Exacompta Assorted File 1 H60 mm x W250mm x D60 mm
- Exacompta Assorted A4 15 Per Pack File Divider
- Exacompta Multicolour File 24 H40 mm x W262mm x D40 mm
- Exacompta Multicolour File 6 H40 mm x W255mm x D40 mm
- Exacompta Multicolour File 24 H40 mm x W290mm x D40 mm
