Exacompta Assorted A4 Archive Box H345 mm x W90mm x D255 mm
- RS Stock No.:
- 861-835
- Mfr. Part No.:
- 89560E
- Manufacturer:
- Exacompta
N
This image is representative of the product range
Subtotal (1 pack of 5 units)*
MYR577.85
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR577.85 | MYR115.57 |
*price indicative
- RS Stock No.:
- 861-835
- Mfr. Part No.:
- 89560E
- Manufacturer:
- Exacompta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exacompta | |
| Paper Size Stored | A4 | |
| Product Type | Archive Box | |
| Colour | Assorted | |
| Material | Carton | |
| Depth | 255mm | |
| Height | 345mm | |
| Width | 90mm | |
| Standards/Approvals | ISO 9706 | |
| Select all | ||
|---|---|---|
Brand Exacompta | ||
Paper Size Stored A4 | ||
Product Type Archive Box | ||
Colour Assorted | ||
Material Carton | ||
Depth 255mm | ||
Height 345mm | ||
Width 90mm | ||
Standards/Approvals ISO 9706 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Exacompta Aquarel Transfer Box, A4 Aquarel brings a breeze of softness and lightness to the office environment, with a trendy colour palette in pastel shades. Made from rigid board covered with laminated paper, this transfer box is perfect for neatly and elegantly filing all large files. 90mm spine. Reinforced drop-down LID to keep the box tightly closed. Metal finger hole for ease of use. Delivered assembled.
The Exacompta Filing Box adds a breath of softness and lightness to your office, featuring a trendy pastel color palette. Made from rigid board covered with laminated paper, it combines durability with elegance. With a 90mm spine, it's Ideal for filing large documents, providing a neat and organized solution for your workspace. Perfect for those looking to combine functionality and style in their filing system.
Reinforced drop-down LID to keep the box tightly closed
Metal finger hole for ease of use
Delivered assembled
Related links
- Esselte White A4 Archive Box H345 mm x W80mm x D245 mm
- Exacompta Assorted A4 Archive Box H325 mm x W245mm x D3 mm
- Esselte Assorted A4 Archive Box H352 mm x W80mm x D250 mm
- Exacompta Assorted A4 File Box H330 mm x W250mm x D40 mm
- Leitz Black A4 Archive Box H220 mm x W325mm x D325 mm
- Esselte White A4 Archive Box H352 mm x W80mm x D250 mm
- Esselte White A4 Archive Box H250 mm x W150mm x D350 mm
- Esselte White A4 Archive Box H265 mm x W560mm x D380 mm
