Murata LBUA5QJ2AB-828EVB Evaluation Board Evaluation Kit for Type 2AB UWB Module for Nordic Nrf52840
- RS Stock No.:
- 863-596
- Mfr. Part No.:
- LBUA5QJ2AB-828EVB
- Manufacturer:
- Murata
N
Subtotal (1 unit)*
MYR778.32
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 11 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR778.32 |
*price indicative
- RS Stock No.:
- 863-596
- Mfr. Part No.:
- LBUA5QJ2AB-828EVB
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Evaluation Board | |
| Kit Classification | Evaluation Kit | |
| For Use With | Type 2AB UWB Module | |
| Featured Device | Nordic Nrf52840 | |
| Kit Name | Evaluation Board | |
| Interface Type | GPIO, SWD, UART, USB | |
| Standards/Approvals | Rohs | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Evaluation Board | ||
Kit Classification Evaluation Kit | ||
For Use With Type 2AB UWB Module | ||
Featured Device Nordic Nrf52840 | ||
Kit Name Evaluation Board | ||
Interface Type GPIO, SWD, UART, USB | ||
Standards/Approvals Rohs | ||
- COO (Country of Origin):
- JP
The Murata Type2AB UWB Module EVB is a development platform providing essential functionalities for UWB RF and BLE feature testing, Ideal for users seeking to evaluate and implement Advanced communication solutions.
Supports power supply options of 3.0V DC or 5V via USB interfaces J6 or J14
Equipped with nRF52840 for flexible USB communication and firmware upgrades
Includes a user-friendly Block diagram for easy understanding of module interfaces
Designed with dual antenna capabilities to enhance performance for various configurations
Related links
- Murata LBUA0VG2BP-EVK-P Evaluation Board Evaluation Kit for Type 2BP UWB Module for NXP Trimension SR150
- Murata LBES0ZZ2FR-EVK Evaluation Board Evaluation Kit for Type 2FR Module for NXP RW612
- Murata LBAA0XV2GT-001EVK Evaluation Board Evaluation Kit for Type 2GT Module for LR1121
- Murata LBAD0XX1SC-DMSB-EVK-B Evaluation Board Evaluation Kit for Type 1SC Module for ALT1250
- Murata LBUA5QJ2AB-828 RF Module 8.25 GHz 3.6V
- Nordic Semiconductor Nordic Thingy:91 IoT Sensor Development Kit for nRF6943 nRF Connect SDK nRF9160
- Murata LBAA0QB1SJ-TEMP-EVK Evaluation Board Thermal Sensor Evaluation Kit for 1SJ Module for 1SJ
- STMicroelectronics EVLSTDRIVE631N Gate Drivers Base Board Evaluation Board Evaluation Board Motor Driver Board for 3
