Murata LBAD0XX1SC-DMSB-EVK-B Evaluation Board Evaluation Kit for Type 1SC Module for ALT1250

N
Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

MYR763.81

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4MYR763.81-
5 +MYR740.873%

*price indicative

RS Stock No.:
863-593
Mfr. Part No.:
LBAD0XX1SC-DMSB-EVK-B
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Evaluation Board

Kit Classification

Evaluation Kit

For Use With

Type 1SC Module

Featured Device

ALT1250

Kit Name

Evaluation Board

Interface Type

SMA, UART, USB Mini-Port

Standards/Approvals

Rohs

COO (Country of Origin):
US
The Murata evaluation kit provides essential tools for Type1SC communication testing and power evaluation. It aims to facilitate seamless setup and utilisation of connectivity options within its Compact design.

Includes a Type1SC EVK for comprehensive testing capabilities

Offers Cat-M1/NB-IoT connectivity for versatile applications

Supports a UART interface, ensuring easy integration with various systems

Provides 16 MB of flash memory for ample storage needs

Complete with a Quick Start Guide for straightforward setup

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy