Murata LBUA0VG2BP-EVK-P Evaluation Board Evaluation Kit for Type 2BP UWB Module for NXP Trimension SR150
- RS Stock No.:
- 863-595
- Mfr. Part No.:
- LBUA0VG2BP-EVK-P
- Manufacturer:
- Murata
N
Subtotal (1 unit)*
MYR1,167.56
FREE delivery for orders over RM 150.00
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,167.56 |
*price indicative
- RS Stock No.:
- 863-595
- Mfr. Part No.:
- LBUA0VG2BP-EVK-P
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Evaluation Board | |
| Kit Classification | Evaluation Kit | |
| For Use With | Type 2BP UWB Module | |
| Featured Device | NXP Trimension SR150 | |
| Kit Name | Evaluation Board | |
| Interface Type | SWD, USB | |
| Standards/Approvals | FiRa | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Evaluation Board | ||
Kit Classification Evaluation Kit | ||
For Use With Type 2BP UWB Module | ||
Featured Device NXP Trimension SR150 | ||
Kit Name Evaluation Board | ||
Interface Type SWD, USB | ||
Standards/Approvals FiRa | ||
- COO (Country of Origin):
- JP
The Murata evaluation kit serves as a comprehensive starter kit for UWB development, featuring Advanced wireless communication capabilities that facilitate in-depth testing and exploration of the UWB module's functionalities and applications.
Integrates Type2BP and QN9090 capabilities for both UWB and BLE communication
Supports USB and SWD interfaces for versatile connectivity options
Includes three onboard antennas for enhanced signal reception
Enables power supply via USB cable or via COM port from a PC
Related links
- Murata LBUA5QJ2AB-828EVB Evaluation Board Evaluation Kit for Type 2AB UWB Module for Nordic Nrf52840
- Murata LBES0ZZ2FR-EVK Evaluation Board Evaluation Kit for Type 2FR Module for NXP RW612
- ROHM BM1Q104FJ-EVK-001 Evaluation Board Evaluation Board for IC for BM1Q104FJ Evaluation Board
- ROHM Evaluation Board Evaluation Board BD14222G-C
- ROHM Evaluation Board Evaluation Board BD14231FVJ-C
- ROHM Evaluation Board Evaluation Board BD1422xG-LA
- ROHM Evaluation Board Evaluation Board BD14232FVJ-C
- ROHM Evaluation Board Evaluation Board for BM3G107MUV BM3G107MUV
