Murata LBAA0QB1SJ-TEMP-EVK Evaluation Board Thermal Sensor Evaluation Kit for 1SJ Module for 1SJ
- RS Stock No.:
- 863-589
- Mfr. Part No.:
- LBAA0QB1SJ-TEMP-EVK
- Manufacturer:
- Murata
N
Subtotal (1 unit)*
MYR933.97
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR933.97 |
*price indicative
- RS Stock No.:
- 863-589
- Mfr. Part No.:
- LBAA0QB1SJ-TEMP-EVK
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Development Kit | |
| Analogue Function | Thermal Sensor | |
| Kit Classification | Evaluation Kit | |
| For Use With | 1SJ Module | |
| Featured Device | 1SJ | |
| Kit Name | Evaluation Board | |
| Interface Type | SMA, UART | |
| Standards/Approvals | FCC | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Development Kit | ||
Analogue Function Thermal Sensor | ||
Kit Classification Evaluation Kit | ||
For Use With 1SJ Module | ||
Featured Device 1SJ | ||
Kit Name Evaluation Board | ||
Interface Type SMA, UART | ||
Standards/Approvals FCC | ||
- COO (Country of Origin):
- JP
The Murata evaluation kit provides a robust platform for Type1SJ communication testing and power evaluation, suitable for engineers and developers looking to explore LoRaWAN connectivity.
Includes comprehensive support site access for easy guidance
Features a Compact module size of 10.0 x 8.0 x 1.6mm (max)
Compatible with +3.3V power supply for optimal performance
Related links
- Murata LBES0ZZ2FR-EVK Evaluation Board Evaluation Kit for Type 2FR Module for NXP RW612
- Renesas Electronics 5P49V6968-EVK Evaluation Board for 5P49V6968 VersaClock 6E Clock Generator Evaluation Board for
- MikroElektronika MIKROE-6460 Printer Click Thermal Sensor Evaluation Board for Thermal Printer Heads for NL022(Thermal
- ROHM Evaluation Board Evaluation Board BD1422xG-LA
- ROHM BD14211G-EVK-001 Evaluation Board Evaluation Board for BD14211G-EVK-001 Measures Voltage Drops Across Shunt
- ROHM Evaluation Board for IC for BM3G007MUV Evaluation Board
- ROHM Evaluation Board Buck Converter for BD70522GUL for BD70522GUL Buck Converter
- ROHM TLR377GYZ-EVK-001 Evaluation Board for TLR377GYZ for CSP Package
