Murata LBUA5QJ2AB-828 RF Module 8.25 GHz 3.6V
- RS Stock No.:
- 863-588
- Mfr. Part No.:
- LBUA5QJ2AB-828
- Manufacturer:
- Murata
N
Get a bulk buy discount
Add 5 more to save MYR14.40
View bulk pricing optionsSubtotal (1 unit)*
MYR144.29
FREE delivery for orders over RM 150.00
In Stock
- 995 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR144.29 | - |
| 5 + | MYR141.41 | MYR14.40 |
*price indicative
- RS Stock No.:
- 863-588
- Mfr. Part No.:
- LBUA5QJ2AB-828
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Component Type | Module | |
| Sub Type | Module | |
| Product Type | RF Module | |
| Maximum RF Data Rate | 6.8Mbps | |
| Mount Type | Surface Mount | |
| Frequency | 8.25GHz | |
| Maximum Output Power | 8dBm | |
| Receiver Sensitivity | -89dBm | |
| Interface Type | I2C, SPI, UART, USB | |
| Minimum Supply Voltage | 2.5V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 10.5mm | |
| Height | 1.44mm | |
| Series | LBUA0VG2BP-741 | |
| Standards/Approvals | Rohs | |
| Width | 8.3mm | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Component Type Module | ||
Sub Type Module | ||
Product Type RF Module | ||
Maximum RF Data Rate 6.8Mbps | ||
Mount Type Surface Mount | ||
Frequency 8.25GHz | ||
Maximum Output Power 8dBm | ||
Receiver Sensitivity -89dBm | ||
Interface Type I2C, SPI, UART, USB | ||
Minimum Supply Voltage 2.5V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 10.5mm | ||
Height 1.44mm | ||
Series LBUA0VG2BP-741 | ||
Standards/Approvals Rohs | ||
Width 8.3mm | ||
- COO (Country of Origin):
- CN
The Murata combo module offers a versatile UWB and Bluetooth solution designed for efficient communication in the IEEE802.15.4-2015/IEEE802.15.4z environment, ensuring robust wireless connectivity for various applications.
Supports USB, UART, SPI, and I2C interfaces for seamless integration
Features Qorvo QM33120W and Nordic nRF52840 chipsets for enhanced performance
Compact resin mould package design ensures durability and reliability
Meets RoHS compliance for environmentally friendly operations
Related links
- Digi International XB3-24Z8PS-J Module DSSS 2.4 GHz 3.6V
- Murata LBAA0XV2GT-001 Transceiver FSK 2.4 GHz 3.6V
- Digi International XB3-24Z8CM-J ZigBee Module DSSS 2.4 GHz 3.6V
- Microchip RN4870-V/RM140 Bluetooth Module 2.48 GHz 3.6V
- Digi International XB3-24Z8UM-J Module DSSS 2.4 GHz 3.6V
- Digi International XB3-24Z8US-J ZigBee Module DSSS 2.4 GHz 3.6V
- Insight SIP ISP3080-UX-JT Bluetooth Modules 8 GHz 3.6V
- Digi International XB3-24Z8RS-J Wireless Module DSSS 2.4 GHz 3.6V dc
