Insight SIP ISP3080-UX-JT Bluetooth Modules 8 GHz 3.6V
- RS Stock No.:
- 834-491
- Mfr. Part No.:
- ISP3080-UX-JT
- Manufacturer:
- Insight SIP
N
Subtotal (1 unit)*
MYR114.37
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR114.37 |
*price indicative
- RS Stock No.:
- 834-491
- Mfr. Part No.:
- ISP3080-UX-JT
- Manufacturer:
- Insight SIP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Insight SIP | |
| Product Type | Bluetooth Modules | |
| Frequency | 8GHz | |
| Maximum Output Power | 8dBm | |
| Receiver Sensitivity | -96dBm | |
| Interface Type | UA, UART, USB | |
| Minimum Supply Voltage | 2.4V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 12mm | |
| Standards/Approvals | TELEC | |
| Height | 1.5mm | |
| Series | ISP | |
| Width | 12mm | |
| Select all | ||
|---|---|---|
Brand Insight SIP | ||
Product Type Bluetooth Modules | ||
Frequency 8GHz | ||
Maximum Output Power 8dBm | ||
Receiver Sensitivity -96dBm | ||
Interface Type UA, UART, USB | ||
Minimum Supply Voltage 2.4V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 12mm | ||
Standards/Approvals TELEC | ||
Height 1.5mm | ||
Series ISP | ||
Width 12mm | ||
- COO (Country of Origin):
- FR
The Insight SIP miniaturized LGA module integrates ultra-wide band capability and Bluetooth Low Energy functionalities, making it Ideal for Advanced real-time location systems and secure access control applications.
Combines UWB and BLE technologies for accurate indoor positioning
Compact size of 12 x 12 x 1.5 mm fits in various designs
Integrated accelerometer allows low power modes based on motion detection
Supports Bluetooth 5.1 for improved distance and direction finding
Related links
- Insight SIP Development Kit Bluetooth Smart (BLE), UWB Development Kit for ISP3080-UX ISP3080-UX-DK
- Insight SIP ISP2454-LL-JT Bluetooth Modules 6
- Insight SIP ISP2053-AX-JT Bluetooth Modules 5.2
- Insight SIP ISP2454-LX-JT Bluetooth Modules 6
- Insight SIP ISP1507-AX-JT Bluetooth Modules 5.0
- Insight SIP ISP1807-LR-JT Bluetooth Modules 5.0
- Insight SIP ISP2454-LP-JT Bluetooth Modules 6
- Insight SIP Bluetooth Modules -137 dBm Receiver Sensitivity
