Murata LBAA0XV2GT-001 Transceiver FSK 2.4 GHz 3.6V
- RS Stock No.:
- 863-583
- Mfr. Part No.:
- LBAA0XV2GT-001
- Manufacturer:
- Murata
N
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
MYR62.31
FREE delivery for orders over RM 150.00
In Stock
- Plus 1,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR62.31 | - |
| 10 - 49 | MYR60.43 | 3% |
| 50 - 99 | MYR58.56 | 6% |
| 100 + | MYR50.48 | 18% |
*price indicative
- RS Stock No.:
- 863-583
- Mfr. Part No.:
- LBAA0XV2GT-001
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Sub Type | Base Module | |
| Product Type | Transceiver | |
| Component Type | Module | |
| Modulation Technique | FSK | |
| Frequency | 2.4GHz | |
| Mount Type | Surface Mount | |
| Maximum Output Power | 22dBm | |
| Receiver Sensitivity | -141dBm | |
| Interface Type | GPIO, SPI | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.74mm | |
| Length | 9.98mm | |
| Standards/Approvals | Rohs | |
| Series | LBAA0XV2GT-001 | |
| Width | 8.7mm | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Sub Type Base Module | ||
Product Type Transceiver | ||
Component Type Module | ||
Modulation Technique FSK | ||
Frequency 2.4GHz | ||
Mount Type Surface Mount | ||
Maximum Output Power 22dBm | ||
Receiver Sensitivity -141dBm | ||
Interface Type GPIO, SPI | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.74mm | ||
Length 9.98mm | ||
Standards/Approvals Rohs | ||
Series LBAA0XV2GT-001 | ||
Width 8.7mm | ||
- COO (Country of Origin):
- CN
The Murata Transceiver is designed for the transmission and reception of signals using LoRa technology. It provides reliable performance in various environmental conditions, making it suitable for diverse connectivity needs.
Low power consumption enables extended battery life
Robust metal casing with a PCB ensures durability
Supports SPI and GPIO interfaces for versatile connectivity
Wide operating temperature range of -40 °C to 85 °C for diverse applications
Related links
- Digi International XB3-24Z8CM-J ZigBee Module DSSS 2.4 GHz 3.6V
- Digi International XB3-24Z8PS-J Module DSSS 2.4 GHz 3.6V
- Digi International XB3-24Z8UM-J Module DSSS 2.4 GHz 3.6V
- Digi International XB3-24Z8US-J ZigBee Module DSSS 2.4 GHz 3.6V
- Digi International XB3-24Z8RS-J Wireless Module DSSS 2.4 GHz 3.6V dc
- Murata LBAA0QB1SJ-295 Transceiver FSK 915 MHz 3.6V
- Digi International XBee-S2C XBee S2C 802.15.4 RF Transceiver Module for Street Light 2.4 GHz XB24CASIT-001
- Murata LBUA5QJ2AB-828 RF Module 8.25 GHz 3.6V
