Murata LBAA0QB1SJ-295 Transceiver FSK 915 MHz 3.6V
- RS Stock No.:
- 863-584
- Mfr. Part No.:
- LBAA0QB1SJ-295
- Manufacturer:
- Murata
N
Get a bulk buy discount
Add 5 more to save MYR7.50
View bulk pricing optionsSubtotal (1 unit)*
MYR73.71
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 13 March 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR73.71 | - |
| 5 + | MYR72.21 | MYR7.50 |
*price indicative
- RS Stock No.:
- 863-584
- Mfr. Part No.:
- LBAA0QB1SJ-295
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Transceiver | |
| Component Type | Module | |
| Sub Type | Base Module | |
| Modulation Technique | FSK | |
| Mount Type | Surface Mount | |
| Maximum Output Power | 21.5dBm | |
| Frequency | 915MHz | |
| Receiver Sensitivity | -137dBm | |
| Interface Type | GPIO, SPI | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 8.7mm | |
| Series | LBAA0QB1SJ-295 | |
| Standards/Approvals | Rohs | |
| Length | 9.98mm | |
| Height | 1.74mm | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Transceiver | ||
Component Type Module | ||
Sub Type Base Module | ||
Modulation Technique FSK | ||
Mount Type Surface Mount | ||
Maximum Output Power 21.5dBm | ||
Frequency 915MHz | ||
Receiver Sensitivity -137dBm | ||
Interface Type GPIO, SPI | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 8.7mm | ||
Series LBAA0QB1SJ-295 | ||
Standards/Approvals Rohs | ||
Length 9.98mm | ||
Height 1.74mm | ||
- COO (Country of Origin):
- CN
The Murata Transceiver is designed for efficient wireless data transmission. It integrates a Semtech SX1262 chipset that supports multiple frequency bands and essential interfacing capabilities.
Supports UART, I2C, USB, and SPI interfaces for seamless connectivity
Weighs only 0.28g, promoting lightweight designs
Compliant with RoHS directives, ensuring eco-friendliness
Provides high sensitivity and bandwidth flexibility with 868 MHz and 915 MHz options
Related links
- NeoCortec PCINC1000C-8 RF Module 915 MHz 3.6V
- NeoCortec PCINC1000C-9 RF Module 915 MHz 3.6V
- Murata LBAA0XV2GT-001 Transceiver FSK 2.4 GHz 3.6V
- Microchip MRF89XAM9AT-I/RM RF Module FSK 928 MHz 3.6V
- HopeRF RFM64W-433S2 RF Module FSK, OOK 433 MHz 3.6V
- RF Solutions ZULUEVAL-M RF Module FSK 68 MHz 3.6V
- HopeRF RFM68W-868-S2 RF Module FSK, OOK 868 MHz 3.6V
- Microchip MRF89XAM8A-I/RM RF Module FSK, OOK 870 MHz 3.6V
