Microchip MRF89XAM9AT-I/RM RF Module FSK 928 MHz 3.6V
- RS Stock No.:
- 802-868
- Mfr. Part No.:
- MRF89XAM9AT-I/RM
- Manufacturer:
- Microchip
N
Subtotal (1 reel of 500 units)*
MYR20,684.50
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 500 + | MYR41.369 | MYR20,684.50 |
*price indicative
- RS Stock No.:
- 802-868
- Mfr. Part No.:
- MRF89XAM9AT-I/RM
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Sub Type | RF Module | |
| Component Type | Transceiver Module | |
| Product Type | RF Module | |
| Modulation Technique | FSK | |
| Maximum RF Data Rate | 200kbps | |
| Frequency | 928MHz | |
| Maximum Output Power | 12.5dBm | |
| Mount Type | Surface | |
| Receiver Sensitivity | -105dBm | |
| Interface Type | SPI | |
| Minimum Supply Voltage | 2.1V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 0.17in | |
| Standards/Approvals | IC | |
| Series | MRF89XAM9A | |
| Height | 0.032in | |
| Length | 1.1in | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Sub Type RF Module | ||
Component Type Transceiver Module | ||
Product Type RF Module | ||
Modulation Technique FSK | ||
Maximum RF Data Rate 200kbps | ||
Frequency 928MHz | ||
Maximum Output Power 12.5dBm | ||
Mount Type Surface | ||
Receiver Sensitivity -105dBm | ||
Interface Type SPI | ||
Minimum Supply Voltage 2.1V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 0.17in | ||
Standards/Approvals IC | ||
Series MRF89XAM9A | ||
Height 0.032in | ||
Length 1.1in | ||
- COO (Country of Origin):
- TH
The Microchip Low power sub-GHz transceiver module designed for ISM band operations. It provides Advanced RF communication capabilities while ensuring efficient power consumption for a variety of wireless networking applications.
Operates in the ISM Band 902–928 MHz for diverse connectivity requirements
Supports FSK and OOK modulation with data rates of up to 200 kbps
Integrates a built-in crystal and internal voltage regulator for ease of use
Features a small form factor suitable for Compact designs
Related links
- Microchip MRF89XAM8A-I/RM RF Module FSK, OOK 870 MHz 3.6V
- Easy Radio ER400RS-02 RF Module FSK 928 MHz 5.5V
- Easy Radio ER400TS-02 RF Module FSK 928 MHz 5.5V
- LPRS ERA400TS RF Module GFSK FSK 928 MHz 5.5V
- LPRS ERA900TRS-FCC RF Module FSK, ASK 928 MHz 5.5V
- RF Solutions ZULUEVAL-M RF Module FSK 68 MHz 3.6V
- HopeRF RFM64W-433S2 RF Module FSK, OOK 433 MHz 3.6V
- HopeRF RFM68W-868-S2 RF Module FSK, OOK 868 MHz 3.6V
