Mascot AC/DC Adapter 230V ac Output 3 A, 12 V
- RS Stock No.:
- 218-4740
- Mfr. Part No.:
- 8421-12/30
- Manufacturer:
- Mascot
Get a bulk buy discount
Add 10 more to save MYR143.60
View bulk pricing optionsSubtotal (1 unit)*
MYR822.64
FREE delivery for orders over RM 150.00
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR822.64 | - |
| 10 - 49 | MYR808.28 | MYR143.60 |
| 50 + | MYR787.35 | MYR1,764.50 |
*price indicative
- RS Stock No.:
- 218-4740
- Mfr. Part No.:
- 8421-12/30
- Manufacturer:
- Mascot
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot | |
| Product Type | AC/DC Adapter | |
| Maximum Output Current | 3A | |
| Overall Length | 190mm | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | EN 60065 | |
| Overall Width | 100mm | |
| Maximum Input Voltage | 230V ac | |
| Minimum Output Voltage | 12V | |
| Minimum Input Voltage | 198V ac | |
| Series | TS070709 | |
| Overall Depth | 57mm | |
| Select all | ||
|---|---|---|
Brand Mascot | ||
Product Type AC/DC Adapter | ||
Maximum Output Current 3A | ||
Overall Length 190mm | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals EN 60065 | ||
Overall Width 100mm | ||
Maximum Input Voltage 230V ac | ||
Minimum Output Voltage 12V | ||
Minimum Input Voltage 198V ac | ||
Series TS070709 | ||
Overall Depth 57mm | ||
36 W adjustable power supply units
Stabilised linear power supply units with adjustable output voltages.
High power density (excellent power-footprint ratio).
Units feature short-circuit protection.
Input: mains connector lead with plug.
Optional attachment system for adaptation to sockets in vehicles etc.
Note
Non Compliant For Industrial Use Only, not in scope of Regulation (EC) No 125/2009
Related links
- Mascot AC/DC Adapter Type C 230V ac Output 800 mA, 12 V dc
- Mascot AC/DC Adapter 230V ac Output 6 A, 5 V dc
- Mascot AC/DC Adapter Type C 230V ac Output 800 mA, 15 V dc
- Mascot AC/DC Adapter Type C 230V ac Output 340 mA, 9 V ac
- Mascot AC/DC Adapter Type C 230V ac Output 540 mA, 12 V dc
- Mascot AC/DC Adapter Type C 230V ac Output 833 mA, 12 V dc
- Mascot AC/DC Adapter Type G 230V ac Output 540 mA, 12 V dc
- Mascot AC/DC Adapter Type C 230V ac Output 800 mA, 9 V dc
