Mascot AC/DC Adapter Type C 230V ac Output 540 mA, 12 V dc

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

MYR225.17

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9MYR225.17-
10 - 49MYR220.442%
50 +MYR213.845%

*price indicative

RS Stock No.:
218-4582
Mfr. Part No.:
8511-12
Manufacturer:
Mascot
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot

Product Type

AC/DC Adapter

Plug Type

Type C

Maximum Output Current

540mA

Cable Length

1.7m

Overall Length

95mm

Input Connector Type

EU Plug

Maximum Operating Temperature

40°C

Standards/Approvals

EN 60601-1-2

Overall Width

51mm

Maximum Input Voltage

230V ac

Overall Depth

57mm

Minimum Output Voltage

12V dc

Minimum Input Voltage

230V ac

Series

8511

AC / DC mains adapters


Plug-in power supplies outputting a fixed, non-stabilised DC voltage.

Standard version supplied with a bridge rectifier and a capacitor.

Supplied with an approx. 1.7 m connector lead and an output connector with an internal diameter of 2.1 mm and an external diameter of 5.5 mm.

The polarity is positive inside the output connector.

Fitted with a European plug EEC 7/16

Note

Non Compliant For Industrial Use Only, not in scope of Regulation (EC) No. 125/2009

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy