Mascot AC/DC Adapter Type C 230V ac Output 800 mA, 12 V dc

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

MYR231.90

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9MYR231.90-
10 - 49MYR227.022%
50 +MYR220.225%

*price indicative

RS Stock No.:
278-7737
Mfr. Part No.:
9525000135
Manufacturer:
Mascot
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot

Product Type

AC/DC Adapter

Plug Type

Type C

Maximum Output Current

800mA

Overall Length

75mm

Cable Length

2m

Input Connector Type

EU Plug

Maximum Operating Temperature

40°C

Standards/Approvals

EN 60601-1-2

Overall Width

32mm

Maximum Input Voltage

230V ac

Minimum Output Voltage

12V dc

Series

9525

Minimum Input Voltage

100V ac

Overall Depth

57mm

Euro 2-Pin


Regulated output

2 metres approx output lead with polarity inverters

Double insulation class 2

Protection to IP40

LED power on indicator (model 9722)

Note

Non Compliant For Industrial Use Only, not in scope of Regulation (EC) No 125/2009.

Not suitable for use as battery chargers.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy