Mascot AC/DC Adapter Type C 230V ac Output 800 mA, 9 V dc
- RS Stock No.:
- 278-7721
- Mfr. Part No.:
- 9525000138
- Manufacturer:
- Mascot
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 278-7721
- Mfr. Part No.:
- 9525000138
- Manufacturer:
- Mascot
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot | |
| Product Type | AC/DC Adapter | |
| Plug Type | Type C | |
| Maximum Output Current | 800mA | |
| Cable Length | 2m | |
| Overall Length | 75mm | |
| Input Connector Type | EU Plug | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | EN 60601-1-2 | |
| Overall Width | 32mm | |
| Maximum Input Voltage | 230V ac | |
| Overall Depth | 57mm | |
| Minimum Output Voltage | 9V dc | |
| Series | 9525 | |
| Minimum Input Voltage | 100V ac | |
| Select all | ||
|---|---|---|
Brand Mascot | ||
Product Type AC/DC Adapter | ||
Plug Type Type C | ||
Maximum Output Current 800mA | ||
Cable Length 2m | ||
Overall Length 75mm | ||
Input Connector Type EU Plug | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals EN 60601-1-2 | ||
Overall Width 32mm | ||
Maximum Input Voltage 230V ac | ||
Overall Depth 57mm | ||
Minimum Output Voltage 9V dc | ||
Series 9525 | ||
Minimum Input Voltage 100V ac | ||
- COO (Country of Origin):
- NO
Euro 2-Pin
Regulated output
2 metres approx output lead with polarity inverters
Double insulation class 2
Protection to IP40
LED power on indicator (model 9722)
Note
Non Compliant For Industrial Use Only, not in scope of Regulation (EC) No 125/2009.
Not suitable for use as battery chargers.
Not suitable for use as battery chargers.
Related links
- Mascot AC/DC Adapter Type G 230V ac Output 800 mA, 9 V dc
- Mascot AC/DC Adapter Type C 230V ac Output 800 mA, 12 V dc
- Mascot AC/DC Adapter Type C 230V ac Output 800 mA, 15 V dc
- Mascot AC/DC Adapter Type C 230V ac Output 666 mA, 9 V dc
- Mascot AC/DC Adapter Type C 230V ac Output 340 mA, 9 V ac
- Mascot AC/DC Adapter Type G 230V ac Output 800 mA, 15 V dc
- Mascot AC/DC Adapter Type C 230V ac Output 1.1 A, 9 V dc
- Mascot AC/DC Adapter Type C 230V ac Output 500 mA, 24 V ac
