RS PRO 2.1 x 5.5 x 12 mm, Centre AC-DC Converter Power Supplies AC/DC Adapter 24 W 12V dc Output, 2 A
- RS Stock No.:
- 139-2345
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
MYR114.93
FREE delivery for orders over RM 150.00
In Stock
- 29 unit(s) ready to ship from another location
- Plus 72 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR114.93 | - |
| 10 - 49 | MYR110.89 | 3% |
| 50 + | MYR91.25 | 20% |
*price indicative
- RS Stock No.:
- 139-2345
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | AC-DC Converter Power Supplies | |
| Product Type | AC/DC Adapter | |
| Output Voltage | 12V dc | |
| Output Connector Type | 2.1 x 5.5 x 12 mm, Centre | |
| Power | 24W | |
| Cable Length | 1.5m | |
| Number of Outputs | 1 | |
| Minimum Operating Temperature | -20°C | |
| Input Connector Type | IEC 320-C8 | |
| Adapter Current | 2A | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | IEC/EN 61558 | |
| Width | 45mm | |
| Length | 97mm | |
| Depth | 31mm | |
| Efficiency | 88.01% | |
| Maximum Input Voltage | 240V ac | |
| Energy Efficiency Level | V | |
| Series | RS PRO | |
| Load Regulation | 5 % | |
| Minimum Input Voltage | 80V ac | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type AC-DC Converter Power Supplies | ||
Product Type AC/DC Adapter | ||
Output Voltage 12V dc | ||
Output Connector Type 2.1 x 5.5 x 12 mm, Centre | ||
Power 24W | ||
Cable Length 1.5m | ||
Number of Outputs 1 | ||
Minimum Operating Temperature -20°C | ||
Input Connector Type IEC 320-C8 | ||
Adapter Current 2A | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals IEC/EN 61558 | ||
Width 45mm | ||
Length 97mm | ||
Depth 31mm | ||
Efficiency 88.01% | ||
Maximum Input Voltage 240V ac | ||
Energy Efficiency Level V | ||
Series RS PRO | ||
Load Regulation 5 % | ||
Minimum Input Voltage 80V ac | ||
- COO (Country of Origin):
- CN
RS PRO 12 V DC Power Supply, 24 W, 2 A
Need a reliable charger for devices like laptops? This switch-mode power supply (SMPS) from RS PRO converts currents from AC to DC, outputting a safe, steady voltage of 12 V DC that you can use to charge compatible electronics. It also has a mean time between failures of 50000 hours, so it's a long-lasting choice.
Don't worry about power surges damaging your device as the power supply has built-in overcurrent and overvoltage protection. This also increases its longevity, making it a reliable component.
The plastic housing on this unit carries a flammability rating of UL (Underwriter Laboratories) 94V-0 so will quickly extinguish if set alight. Its RoHS (Restriction of Hazardous Substances) compliance also means it contains minimal hazardous materials and its Level V Energy Efficiency rating ensures it's low on power consumption.
Features and Benefits
• Cable length of 1.5 m
• IEC 320-C8 input connector
• Input frequency range of 47 to 63 Hz
• Input voltage range of 90 to 264 V AC
• Single output
• Weight of 145 g
• Maximum input current of 50 A
• Operating temperature range of -20°C to +40°C
• Output current range of 2 A
• Dimensions of 97 (L) x 45 (W) x 31 mm (D)
• Rated output power of 24 W
• Ripple and noise of 150 mV
• Desktop mounting type
• Not medically approved
Related links
- RS PRO 2.1 x 5.5 x 12 mm Centre Positive - Right Angle AC-DC Converter Power Supplies AC/DC Adapter 24 W 12V dc Output,
- RS PRO 2.1 x 5.5 x 12 mm 1.5 A
- RS PRO 2.1 x 5.5 x 12 mm 5 A
- RS PRO Centre 1 A
- RS PRO 2.1 x 5.5 x 12 mm 1.2 A
- RS PRO 2.1 x 5.5 x 12 mm 520 mA
- RS PRO 2.1 x 5.5 x 12 mm UK 24 W 15V dc Output, 0.6 A
- RS PRO 2.1 x 5.5 mm Centre Positive AC/DC Adapter AC/DC Adapter 24 W 12V dc Output, 2 A

