RS PRO 2.1 x 5.5 x 12 mm, Centre AC-DC Converter Power Supplies AC/DC Adapter 60 W 12V dc Output, 5 A

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

MYR195.77

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
  • Plus 108 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9MYR195.77-
10 - 49MYR188.923%
50 +MYR155.4920%

*price indicative

RS Stock No.:
139-2355
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sub Type

AC-DC Converter Power Supplies

Product Type

AC/DC Adapter

Output Voltage

12V dc

Output Connector Type

2.1 x 5.5 x 12 mm, Centre

Power

60W

Cable Length

1.5m

Number of Outputs

1

Input Connector Type

IEC 320-C8

Adapter Current

5A

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

40°C

Standards/Approvals

IEC/EN 61558

Length

116mm

Width

52mm

Depth

35mm

Maximum Input Voltage

240V ac

Efficiency

89.19%

Series

RS PRO

Minimum Input Voltage

90V

Load Regulation

5 %

Energy Efficiency Level

VI

COO (Country of Origin):
CN
APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy