RS PRO 2.1 x 5.5 x 12 mm, Centre AC-DC Converter Power Supplies AC/DC Adapter 18 W 12V dc Output, 1.5 A
- RS Stock No.:
- 139-2343
- Distrelec Article No.:
- 304-03-932
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 10 more to save MYR36.20
View bulk pricing optionsSubtotal (1 unit)*
MYR104.90
FREE delivery for orders over RM 150.00
In Stock
- Plus 108 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR104.90 | - |
| 10 - 49 | MYR101.28 | MYR36.20 |
| 50 + | MYR83.36 | MYR1,077.00 |
*price indicative
- RS Stock No.:
- 139-2343
- Distrelec Article No.:
- 304-03-932
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | AC/DC Adapter | |
| Sub Type | AC-DC Converter Power Supplies | |
| Output Voltage | 12V dc | |
| Power | 18W | |
| Output Connector Type | 2.1 x 5.5 x 12 mm, Centre | |
| Cable Length | 1.5m | |
| Number of Outputs | 1 | |
| Adapter Current | 1.5A | |
| Input Connector Type | IEC 320-C8 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 40°C | |
| Depth | 31mm | |
| Length | 97mm | |
| Width | 45mm | |
| Standards/Approvals | IEC/EN 61558 | |
| Maximum Input Voltage | 240V ac | |
| Efficiency | 85.25% | |
| Load Regulation | 5 % | |
| Series | RS PRO | |
| Energy Efficiency Level | V | |
| Minimum Input Voltage | 80V ac | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type AC/DC Adapter | ||
Sub Type AC-DC Converter Power Supplies | ||
Output Voltage 12V dc | ||
Power 18W | ||
Output Connector Type 2.1 x 5.5 x 12 mm, Centre | ||
Cable Length 1.5m | ||
Number of Outputs 1 | ||
Adapter Current 1.5A | ||
Input Connector Type IEC 320-C8 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 40°C | ||
Depth 31mm | ||
Length 97mm | ||
Width 45mm | ||
Standards/Approvals IEC/EN 61558 | ||
Maximum Input Voltage 240V ac | ||
Efficiency 85.25% | ||
Load Regulation 5 % | ||
Series RS PRO | ||
Energy Efficiency Level V | ||
Minimum Input Voltage 80V ac | ||
- COO (Country of Origin):
- CN
The RS PRO Power Supply of 12V of output voltage and black in colour. It dc has 2 wire non-grounding type with 1.5m of cable length.
Temperature: -20°C to +40°C
Related links
- RS PRO 2.1 x 5.5 x 12 mm 2 A
- RS PRO 2.1 x 5.5 x 12 mm 5 A
- RS PRO 2.1 x 5.5 x 12 mm Centre Positive - Right Angle AC-DC Converter Power Supplies AC/DC Adapter 24 W 12V dc Output,
- RS PRO 2.1 x 5.5 x 12 mm 1.2 A
- RS PRO 2.1 x 5.5 x 12 mm 520 mA
- RS PRO 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type C 18 W 12V dc Output, 1.5 A
- RS PRO 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type G 18 W 12V dc Output, 1.5 A
- RS PRO 2.1 x 5.5 mm Centre Positive AC-DC Converter Power Supplies AC/DC Adapter EU 30 W 12V dc Output, 2.5 A

