RS PRO 2.1 x 5.5 mm Centre Positive AC/DC Adapter AC/DC Adapter 24 W 12V dc Output, 2 A
- RS Stock No.:
- 179-9662
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
MYR133.77
FREE delivery for orders over RM 150.00
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR133.77 | - |
| 5 + | MYR110.10 | 17% |
*price indicative
- RS Stock No.:
- 179-9662
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | AC/DC Adapter | |
| Sub Type | AC/DC Adapter | |
| Output Voltage | 12V dc | |
| Output Connector Type | 2.1 x 5.5 mm Centre Positive | |
| Power | 24W | |
| Cable Length | 72mm | |
| Number of Outputs | 1 | |
| Adapter Current | 2A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | UL, TUV, FCC, cULus, CE, CCC | |
| Width | 34mm | |
| Length | 72mm | |
| Depth | 52mm | |
| Maximum Input Voltage | 240V ac | |
| Efficiency | 88% | |
| Energy Efficiency Level | VI | |
| Series | RS PRO | |
| Minimum Input Voltage | 100V ac | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type AC/DC Adapter | ||
Sub Type AC/DC Adapter | ||
Output Voltage 12V dc | ||
Output Connector Type 2.1 x 5.5 mm Centre Positive | ||
Power 24W | ||
Cable Length 72mm | ||
Number of Outputs 1 | ||
Adapter Current 2A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals UL, TUV, FCC, cULus, CE, CCC | ||
Width 34mm | ||
Length 72mm | ||
Depth 52mm | ||
Maximum Input Voltage 240V ac | ||
Efficiency 88% | ||
Energy Efficiency Level VI | ||
Series RS PRO | ||
Minimum Input Voltage 100V ac | ||
- COO (Country of Origin):
- CN
Very low-ripple and noise
Protections: short circuit/overload
voltage/overload current
Japan versions available
Compact and light-weight
Withstands operating environment of 0-40C
Efficiencies up to 88%
Energy saving power supply
Related links
- RS PRO 2.1 x 5.5 mm Centre Positive AC/DC Adapter AC/DC Adapter 24 W 24V dc Output, 1 A
- RS PRO 2.1 x 5.5 x 12 mm Centre Positive - Right Angle AC-DC Converter Power Supplies AC/DC Adapter 24 W 12V dc Output,
- RS PRO 2.1 x 5.5 mm Centre Positive AC/DC Adapter AC/DC Adapter 65 W 12V dc Output, 5 A
- RS PRO 2.1 x 5.5 mm Centre Positive AC/DC Adapter AC/DC Adapter 44 W 12V dc Output, 3 A
- RS PRO 2.1 x 5.5 mm Centre Positive AC/DC Adapter AC/DC Adapter Global 50.4 W 12V dc Output, 4.2 A
- RS PRO 2.1 x 5.5 mm Centre Positive AC-DC Converter Power Supplies AC/DC Adapter EU 30 W 12V dc Output, 2.5 A
- RS PRO 2.1 x 5.5 mm Centre Positive AC-DC Converter Power Supplies AC/DC Adapter EU 50 W 12V dc Output, 4.2 A
- RS PRO 2.1 x 5.5 x 12 mm 2 A

