RS PRO 2.1 x 5.5 mm Centre Positive AC/DC Adapter AC/DC Adapter 44 W 12V dc Output, 3 A
- RS Stock No.:
- 179-9663
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save MYR170.00
View bulk pricing optionsSubtotal (1 unit)*
MYR192.10
FREE delivery for orders over RM 150.00
In Stock
- 86 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR192.10 | - |
| 5 + | MYR158.10 | MYR170.00 |
*price indicative
- RS Stock No.:
- 179-9663
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | AC/DC Adapter | |
| Product Type | AC/DC Adapter | |
| Output Voltage | 12V dc | |
| Power | 44W | |
| Output Connector Type | 2.1 x 5.5 mm Centre Positive | |
| Cable Length | 99mm | |
| Number of Outputs | 1 | |
| Minimum Operating Temperature | 0°C | |
| Adapter Current | 3A | |
| Maximum Operating Temperature | 40°C | |
| Width | 50mm | |
| Standards/Approvals | No | |
| Depth | 33mm | |
| Length | 99mm | |
| Maximum Input Voltage | 240V ac | |
| Efficiency | 88% | |
| Energy Efficiency Level | VI | |
| Minimum Input Voltage | 100V ac | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type AC/DC Adapter | ||
Product Type AC/DC Adapter | ||
Output Voltage 12V dc | ||
Power 44W | ||
Output Connector Type 2.1 x 5.5 mm Centre Positive | ||
Cable Length 99mm | ||
Number of Outputs 1 | ||
Minimum Operating Temperature 0°C | ||
Adapter Current 3A | ||
Maximum Operating Temperature 40°C | ||
Width 50mm | ||
Standards/Approvals No | ||
Depth 33mm | ||
Length 99mm | ||
Maximum Input Voltage 240V ac | ||
Efficiency 88% | ||
Energy Efficiency Level VI | ||
Minimum Input Voltage 100V ac | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
Very low-ripple and noise
Protections: short circuit/overload
voltage/overload current
Japan versions available
Compact and light-weight
Withstands operating environment of 0-40C
Energy saving power supply
Efficiencies up to 88%
Related links
- RS PRO 2.1 x 5.5 mm Centre Positive AC/DC Adapter AC/DC Adapter 44 W 24V dc Output, 1.67 A
- RS PRO 2.1 x 5.5 mm Centre Positive AC/DC Adapter AC/DC Adapter 24 W 12V dc Output, 2 A
- RS PRO 2.1 x 5.5 mm Centre Positive AC/DC Adapter AC/DC Adapter 65 W 12V dc Output, 5 A
- RS PRO 2.1 x 5.5 mm Centre Positive AC/DC Adapter AC/DC Adapter Global 50.4 W 12V dc Output, 4.2 A
- RS PRO 2.1 x 5.5 mm Centre Positive AC-DC Converter Power Supplies AC/DC Adapter EU 30 W 12V dc Output, 2.5 A
- RS PRO 2.1 x 5.5 mm Centre Positive AC-DC Converter Power Supplies AC/DC Adapter EU 50 W 12V dc Output, 4.2 A
- RS PRO 2.1 x 5.5 mm Centre Positive AC/DC Adapter AC/DC Adapter 65 W 24V dc Output, 2.7 A
- RS PRO 2.1 x 5.5 mm Centre Positive AC/DC Adapter AC/DC Adapter 24 W 24V dc Output, 1 A

