RS PRO Centre, 2.1 x 5.5 x 12 mm AC-DC Converter Power Supplies AC/DC Adapter 24 W 24V dc Output, 1 A
- RS Stock No.:
- 139-2346
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 10 more to save MYR41.80
View bulk pricing optionsSubtotal (1 unit)*
MYR117.84
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 52 unit(s) shipping from 24 December 2026
- Plus 72 unit(s) shipping from 04 February 2027
- Plus 72 unit(s) shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR117.84 | - |
| 10 - 49 | MYR113.66 | MYR41.80 |
| 50 + | MYR93.55 | MYR1,214.50 |
*price indicative
- RS Stock No.:
- 139-2346
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | AC-DC Converter Power Supplies | |
| Product Type | AC/DC Adapter | |
| Output Voltage | 24V dc | |
| Output Connector Type | Centre, 2.1 x 5.5 x 12 mm | |
| Power | 24W | |
| Cable Length | 1.5m | |
| Number of Outputs | 1 | |
| Input Connector Type | IEC 320-C8 | |
| Minimum Operating Temperature | -20°C | |
| Adapter Current | 1A | |
| Maximum Operating Temperature | 40°C | |
| Width | 45mm | |
| Depth | 31mm | |
| Standards/Approvals | IEC/EN 61558 | |
| Length | 97mm | |
| Maximum Input Voltage | 240V ac | |
| Efficiency | 88.01% | |
| Minimum Input Voltage | 80V ac | |
| Energy Efficiency Level | V | |
| Series | RS PRO | |
| Load Regulation | 5 % | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type AC-DC Converter Power Supplies | ||
Product Type AC/DC Adapter | ||
Output Voltage 24V dc | ||
Output Connector Type Centre, 2.1 x 5.5 x 12 mm | ||
Power 24W | ||
Cable Length 1.5m | ||
Number of Outputs 1 | ||
Input Connector Type IEC 320-C8 | ||
Minimum Operating Temperature -20°C | ||
Adapter Current 1A | ||
Maximum Operating Temperature 40°C | ||
Width 45mm | ||
Depth 31mm | ||
Standards/Approvals IEC/EN 61558 | ||
Length 97mm | ||
Maximum Input Voltage 240V ac | ||
Efficiency 88.01% | ||
Minimum Input Voltage 80V ac | ||
Energy Efficiency Level V | ||
Series RS PRO | ||
Load Regulation 5 % | ||
- COO (Country of Origin):
- CN
The RS PRO Power Supply of 24V of output voltage and black in colour. It dc has 2 wire non-grounding type with 1.5m of cable length.
Temperature: -20°C to +40°C
Related links
- RS PRO 2.1 x 5.5 x 12 mm 2 A
- RS PRO 2.1 x 5.5 x 12 mm Centre Positive - Right Angle AC-DC Converter Power Supplies AC/DC Adapter 24 W 12V dc Output,
- RS PRO Centre 2 A
- RS PRO Centre UK 24 W 24V dc Output, 1 A
- RS PRO 2.1 x 5.5 mm Centre Positive AC/DC Adapter AC/DC Adapter 24 W 24V dc Output, 1 A
- RS PRO Centre 2.5 A
- RS PRO Centre 3 A
- RS PRO Centre 1.25 A

