Ansmann USB Type C Power Supply EU, UK, US 30 W 20V dc Output, 1.5 A
- RS Stock No.:
- 859-238
- Mfr. Part No.:
- 1001-0194-520
- Manufacturer:
- Ansmann
N
Subtotal (1 unit)*
MYR77.59
FREE delivery for orders over RM 150.00
In Stock
- 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR77.59 |
*price indicative
- RS Stock No.:
- 859-238
- Mfr. Part No.:
- 1001-0194-520
- Manufacturer:
- Ansmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansmann | |
| Product Type | Power Supply | |
| Plug Type | EU, UK, US | |
| Output Voltage | 20V dc | |
| Output Connector Type | USB Type C | |
| Power | 30W | |
| Number of Outputs | 1 | |
| Minimum Operating Temperature | -20°C | |
| Adapter Current | 1.5A | |
| Input Connector Type | US Plug | |
| Regulated/Unregulated | Regulated | |
| Maximum Operating Temperature | 25°C | |
| Depth | 29mm | |
| Width | 56mm | |
| Standards/Approvals | CE | |
| Length | 59.4mm | |
| Efficiency | 84.67% | |
| Maximum Input Voltage | 240V ac | |
| Series | 1001 | |
| Minimum Input Voltage | 110V ac | |
| Select all | ||
|---|---|---|
Brand Ansmann | ||
Product Type Power Supply | ||
Plug Type EU, UK, US | ||
Output Voltage 20V dc | ||
Output Connector Type USB Type C | ||
Power 30W | ||
Number of Outputs 1 | ||
Minimum Operating Temperature -20°C | ||
Adapter Current 1.5A | ||
Input Connector Type US Plug | ||
Regulated/Unregulated Regulated | ||
Maximum Operating Temperature 25°C | ||
Depth 29mm | ||
Width 56mm | ||
Standards/Approvals CE | ||
Length 59.4mm | ||
Efficiency 84.67% | ||
Maximum Input Voltage 240V ac | ||
Series 1001 | ||
Minimum Input Voltage 110V ac | ||
- COO (Country of Origin):
- CN
The Ansmann Travel Charger is an efficient charging solution designed for versatility. It supports multiple plug types and offers a stable output, Ideal for powering various devices conveniently.
Input voltage range of 110 V - 240 V ±10 % AC ensures global compatibility
Stable output voltage with a maximum output current of 3.0 A for reliable performance
Includes various interchangeable plugs for US, UK, and EU
Short circuit and over voltage protection enhance safety
Related links
- Ansmann 4 Output USB Type A 1.5 A
- Ansmann USB Type C Charger Power Supply UK 20 W 20V dc Output, 0.5 A
- Ansmann USB Type C AC/DC Adapter EU 30 W 20V dc 1 A
- Ansmann USB Type C AC/DC Adapter AC/DC Power Supply EU 33 W 20V Output, 0.8 A
- Ansmann 4 Output USB C EU 65 W 20V dc 1.5 A
- Ansmann AC/DC Adapter UK 45 W 20V dc, 5 V dc Output
- Ansmann 2 Output USB Type C AC/DC Adapter AC/DC Adapter EU 45 W 20V dc Output, 3 A
- Ansmann 2 Output USB C 5 V dc Output, 3 A
