Ansmann 2 Output USB Type C AC/DC Adapter AC/DC Adapter EU 45 W 20V dc Output, 3 A
- RS Stock No.:
- 201-9791
- Distrelec Article No.:
- 301-73-695
- Mfr. Part No.:
- 1001-0095
- Manufacturer:
- Ansmann
Subtotal (1 unit)*
MYR192.43
FREE delivery for orders over RM 150.00
In Stock
- Plus 177 unit(s) shipping from 23 November 2026
- Plus 57 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR192.43 |
*price indicative
- RS Stock No.:
- 201-9791
- Distrelec Article No.:
- 301-73-695
- Mfr. Part No.:
- 1001-0095
- Manufacturer:
- Ansmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansmann | |
| Sub Type | AC/DC Adapter | |
| Product Type | AC/DC Adapter | |
| Plug Type | EU | |
| Output Voltage | 20V dc | |
| Output Connector Type | USB Type C | |
| Power | 45W | |
| Number of Outputs | 2 | |
| Regulated/Unregulated | Regulated | |
| Input Connector Type | EU Plug | |
| Adapter Current | 3A | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 35°C | |
| Depth | 30mm | |
| Length | 96mm | |
| Standards/Approvals | CE | |
| Width | 56mm | |
| Efficiency | 80.9% | |
| Maximum Input Voltage | 240V ac | |
| Series | HC245PD | |
| Load Regulation | ± 5 % | |
| Minimum Input Voltage | 110V ac | |
| Select all | ||
|---|---|---|
Brand Ansmann | ||
Sub Type AC/DC Adapter | ||
Product Type AC/DC Adapter | ||
Plug Type EU | ||
Output Voltage 20V dc | ||
Output Connector Type USB Type C | ||
Power 45W | ||
Number of Outputs 2 | ||
Regulated/Unregulated Regulated | ||
Input Connector Type EU Plug | ||
Adapter Current 3A | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 35°C | ||
Depth 30mm | ||
Length 96mm | ||
Standards/Approvals CE | ||
Width 56mm | ||
Efficiency 80.9% | ||
Maximum Input Voltage 240V ac | ||
Series HC245PD | ||
Load Regulation ± 5 % | ||
Minimum Input Voltage 110V ac | ||
- COO (Country of Origin):
- CN
Ansmann HC245PD Series AC/DC Adaptor, European Plug, 110 to 240V AC Input Voltage - 1001-0095
This AC/DC adaptor delivers a dependable power source for a range of devices, including laptops, smartphones, and tablets. Equipped with an intelligent charge controller and advanced technology, it optimises charging performance. Its versatility allows users to efficiently charge multiple gadgets while ensuring a compact size suitable for worldwide use.
Features & Benefits
• Maximum output of 45W for various devices
• Dual USB ports enable simultaneous charging of multiple devices
• Input range of 110-240V AC for compatibility worldwide
• Supports various charging protocols, including Power Delivery
• Compact design utilises GAN technology for space-saving
• Integrated protections for both the charger and connected devices
Applications
• Charging and operating laptops
• Efficient power delivery for smartphones
• Fast recharging capabilities for tablets
• Power supply for various automation
• Versatile power supply for USB-operated devices
What type of devices can be powered with this charger?
It can power a wide range of devices such as laptops, smartphones, and tablets that utilise USB charging.
Is it necessary to use a specific cable for charging?
Using a quality USB Type C cable is recommended for optimal charging efficiency.
Can the charger be used internationally?
Yes, its wide input voltage range allows for use in most countries.
How does the charging speed compare with standard chargers?
The intelligent charging technology ensures rapid replenishment, improving charging times compared to standard chargers.
Is there any maintenance required for the charger?
No specific maintenance is needed; simply keep it clean and free from obstructions.
Related links
- Ansmann 2 Output USB AC/DC Adapter AC/DC Adapter EU 65 W 20V dc Output, 3 A
- Ansmann 2 Output USB C 5 V dc Output, 3 A
- Ansmann 2 Output USB Linear Power Supply AC/DC Adapter EU 12 W 5V dc Output, 2.4 A
- Ansmann 2 Output USB USB Adapter AC/DC Adapter UK 12 W 5V dc Output, 2.4 A
- Ansmann USB Type C AC/DC Adapter EU 30 W 20V dc 1 A
- Ansmann AC/DC Adapter UK 45 W 20V dc, 5 V dc Output
- Ansmann 5 Output USB C EU 140 W 20V dc 5 A
- Ansmann 4 Output USB C EU 65 W 20V dc 1.5 A
