Ansmann 5 Output USB C, USB AC/DC Adapter UK, EU 140 W 20V dc, 5 V dc Output, 5 A
- RS Stock No.:
- 152-267
- Mfr. Part No.:
- 1001-0149-44-520
- Manufacturer:
- Ansmann
Subtotal (1 unit)*
MYR656.98
FREE delivery for orders over RM 150.00
In Stock
- Plus 82 unit(s) shipping from 23 November 2026
- Plus 72 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR656.98 |
*price indicative
- RS Stock No.:
- 152-267
- Mfr. Part No.:
- 1001-0149-44-520
- Manufacturer:
- Ansmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansmann | |
| Product Type | AC/DC Adapter | |
| Plug Type | UK, EU | |
| Output Voltage | 20V dc, 5V dc | |
| Output Connector Type | USB C, USB | |
| Power | 140W | |
| Number of Outputs | 5 | |
| Adapter Current | 5A | |
| Regulated/Unregulated | Regulated | |
| Minimum Operating Temperature | 0°C | |
| Input Connector Type | C8 Mains Plug Socket | |
| Maximum Operating Temperature | 25°C | |
| Length | 80mm | |
| Standards/Approvals | CE, RoHS | |
| Width | 85mm | |
| Depth | 31mm | |
| Maximum Input Voltage | 240V ac | |
| Efficiency | 76.53% | |
| Series | DC5140PD | |
| Minimum Input Voltage | 100V ac | |
| Select all | ||
|---|---|---|
Brand Ansmann | ||
Product Type AC/DC Adapter | ||
Plug Type UK, EU | ||
Output Voltage 20V dc, 5V dc | ||
Output Connector Type USB C, USB | ||
Power 140W | ||
Number of Outputs 5 | ||
Adapter Current 5A | ||
Regulated/Unregulated Regulated | ||
Minimum Operating Temperature 0°C | ||
Input Connector Type C8 Mains Plug Socket | ||
Maximum Operating Temperature 25°C | ||
Length 80mm | ||
Standards/Approvals CE, RoHS | ||
Width 85mm | ||
Depth 31mm | ||
Maximum Input Voltage 240V ac | ||
Efficiency 76.53% | ||
Series DC5140PD | ||
Minimum Input Voltage 100V ac | ||
- COO (Country of Origin):
- CN
DC5140PD USB Desktop Charger
The Ansmann Desktop Charger range offers charging solutions for mutiple USB-powered devices from a single mains socket, with convenient form factors for positioning in a number of places. The DC5140PD offers 5 connections with a maximum output power of 140 watts to handle charging of almost any USB or USB-C device. The charger base comes in a stylish upright format featuring a removable foot for convenient mounting options.
Features & Benefits
5-Way USB Charger - 3x USB-C, 2x USB-A
Worldwide input - 100-240V AC
Up to 140W shared output power
USB-C output - Up to 100W (20V 5A, single port)
USB-A output - Up to 60W (20V 3A, single port)
Protected against Over Current, Short Circuit and Over Temperature
Compact upright design with clear LED numerical power display
Features Power Delivery, PPS and QuickCharge 3.0 fast charging compatibility
Fitted with figure-8 (C8) power input for input cable
The Ansmann Desktop Charger has EU plug with UK Adapter. Its Input voltage of 100 V to 240 V. its No-load power consumption is 0.22 W.
CE Approvals
Housing material is PC and ABC
Related links
- Ansmann 4 Output USB C EU 65 W 20V dc 1.5 A
- Ansmann 2 Output USB C 5 V dc Output, 3 A
- Ansmann AC/DC Adapter UK 45 W 20V dc, 5 V dc Output
- Ansmann USB Type C AC/DC Adapter EU 30 W 20V dc 1 A
- Ansmann 2 Output USB USB Adapter AC/DC Adapter UK 12 W 5V dc Output, 2.4 A
- Ansmann 4 Output USB Type A 1.5 A
- Ansmann 2 Output USB AC/DC Adapter AC/DC Adapter EU 65 W 20V dc Output, 3 A
- Ansmann 3 Output USB Adapter AC/DC Adapter 30 W 12V dc Output, 3 A
