Ansmann 4 Output USB C, USB AC/DC Adapter UK, EU 65 W 20V dc, 5 V dc Output, 1.5 A
- RS Stock No.:
- 152-258
- Mfr. Part No.:
- 1001-0141-44-520
- Manufacturer:
- Ansmann
Subtotal (1 unit)*
MYR305.52
FREE delivery for orders over RM 150.00
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
- Plus 15 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR305.52 |
*price indicative
- RS Stock No.:
- 152-258
- Mfr. Part No.:
- 1001-0141-44-520
- Manufacturer:
- Ansmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansmann | |
| Product Type | AC/DC Adapter | |
| Plug Type | UK, EU | |
| Output Voltage | 20V dc, 5V dc | |
| Output Connector Type | USB C, USB | |
| Power | 65W | |
| Number of Outputs | 4 | |
| Adapter Current | 1.5A | |
| Input Connector Type | C8 Plug | |
| Regulated/Unregulated | Regulated | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 25°C | |
| Depth | 19.5mm | |
| Standards/Approvals | RoHS, CE | |
| Width | 87.2mm | |
| Length | 91mm | |
| Efficiency | 83.7% | |
| Maximum Input Voltage | 240V ac | |
| Series | DC465PD | |
| Minimum Input Voltage | 110V ac | |
| Select all | ||
|---|---|---|
Brand Ansmann | ||
Product Type AC/DC Adapter | ||
Plug Type UK, EU | ||
Output Voltage 20V dc, 5V dc | ||
Output Connector Type USB C, USB | ||
Power 65W | ||
Number of Outputs 4 | ||
Adapter Current 1.5A | ||
Input Connector Type C8 Plug | ||
Regulated/Unregulated Regulated | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 25°C | ||
Depth 19.5mm | ||
Standards/Approvals RoHS, CE | ||
Width 87.2mm | ||
Length 91mm | ||
Efficiency 83.7% | ||
Maximum Input Voltage 240V ac | ||
Series DC465PD | ||
Minimum Input Voltage 110V ac | ||
- COO (Country of Origin):
- CN
DC465PD USB Desktop Charger
The Ansmann Desktop Charger range offers charging solutions for mutiple USB-powered devices from a single mains socket, with convenient form factors for positioning in a number of places. The DC465PD offers 4 connections with a maximum output power of 65 watts to handle charging of laptops or several smaller devices. The charger base comes in a streamlined flat format for inconspicuous yet convenient mounting options.
Features & Benefits
4-Way USB Charger - 2x USB-C, 2x USB-A
Worldwide input - 110-240V AC
Output C1 - up to 65W power delivery (20V 3.25A)
Outputs C2, A1 and A2 - up to 18W shared power
Protected against Over Current, Short Circuit and Over Temperature
Compact, flat design
Features Power Delivery and QuickCharge 3.0 fast charging compatibility
Fitted with figure-8 (C8) power input for input cable
The Ansmann Desktop Charger has EU plug with UK Adapter. It is Input voltage of 100 V to 240 V. its No-load power consumption is 0.20 W.
CE Approvals
Housing material is PC
Note
Includes 1.5m EU mains lead with UK adapter, and self-adhesive Velcro mounting strap
Related links
- Ansmann 4 Output USB Type A 1.5 A
- Ansmann 5 Output USB C EU 140 W 20V dc 5 A
- Ansmann 2 Output USB AC/DC Adapter AC/DC Adapter EU 65 W 20V dc Output, 3 A
- Ansmann 2 Output USB C 5 V dc Output, 3 A
- Ansmann 4 Output USB Linear Power Supply AC/DC Adapter EU 30 W 5V dc Output, 6 A
- Ansmann 2 Output USB USB Adapter AC/DC Adapter UK 12 W 5V dc Output, 2.4 A
- Ansmann AC/DC Adapter UK 45 W 20V dc, 5 V dc Output
- Ansmann 3 Output USB Adapter AC/DC Adapter 30 W 12V dc Output, 3 A
