Ansmann 2 Output USB C, USB AC/DC Adapter EU 30 W 20V dc, 5 V dc Output, 3 A

Subtotal (1 unit)*

MYR183.26

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR183.26

*price indicative

RS Stock No.:
152-273
Mfr. Part No.:
1001-0140-520
Manufacturer:
Ansmann
Find similar products by selecting one or more attributes.
Select all

Brand

Ansmann

Product Type

AC/DC Adapter

Plug Type

EU

Output Voltage

20V dc, 5V dc

Output Connector Type

USB C, USB

Power

30W

Number of Outputs

2

Regulated/Unregulated

Regulated

Minimum Operating Temperature

-20°C

Adapter Current

3A

Maximum Operating Temperature

25°C

Standards/Approvals

RoHS, CE

Maximum Input Voltage

240V

Efficiency

80.39%

Minimum Input Voltage

100V

COO (Country of Origin):
CN

TC230PD USB Charger


The TC230PD offers convenience and flexibility to those who need mains power for USB devices. Featuring a fold-out USA plug which doubles as the contacts for other plugs, this item is ideally suited for people travelling thanks to its compact design. The charger features both a smart USB-A port and a more powerful USB-C PD port for compatibility with a broad range of devices.

Features & Benefits


30W maximum output power

2 output ports

USB-A Output: 5V 2.1A max.

USB-C Output: 5-20V, 1.5-3A max.

Protected against Short Circuits, Over Current and Over Voltage

Lightweight and compact form factor for easy carrying

Features fold-out USA mains connection

The Ansmann AC/DC Adapter has Extendable US plug and attachable EU and UK plugs with Input voltage of 100 V to 240 V. its No-load power consumption is less than 0.30 W.

CE Approvals

Housing material is PC

Note

Includes UK and EU removable mains plugs plus USA plug built-in

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy