Ansmann USB Type C Charger Power Supply UK 20 W 20V dc Output, 500 mA
- RS Stock No.:
- 859-237
- Mfr. Part No.:
- 1001-0193-520
- Manufacturer:
- Ansmann
N
Subtotal (1 unit)*
MYR54.74
FREE delivery for orders over RM 150.00
In Stock
- 41 unit(s) ready to ship from another location
- Plus 62 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR54.74 |
*price indicative
- RS Stock No.:
- 859-237
- Mfr. Part No.:
- 1001-0193-520
- Manufacturer:
- Ansmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansmann | |
| Sub Type | Charger | |
| Product Type | Power Supply | |
| Plug Type | UK | |
| Output Voltage | 20V dc | |
| Output Connector Type | USB Type C | |
| Power | 20W | |
| Number of Outputs | 1 | |
| Adapter Current | 500mA | |
| Minimum Operating Temperature | -20°C | |
| Regulated/Unregulated | Regulated | |
| Input Connector Type | UK Plug | |
| Maximum Operating Temperature | 25°C | |
| Length | 72mm | |
| Depth | 42.5mm | |
| Standards/Approvals | CE | |
| Width | 49.3mm | |
| Maximum Input Voltage | 240V ac | |
| Efficiency | 82.4% | |
| Series | 1001 | |
| Minimum Input Voltage | 100V ac | |
| Select all | ||
|---|---|---|
Brand Ansmann | ||
Sub Type Charger | ||
Product Type Power Supply | ||
Plug Type UK | ||
Output Voltage 20V dc | ||
Output Connector Type USB Type C | ||
Power 20W | ||
Number of Outputs 1 | ||
Adapter Current 500mA | ||
Minimum Operating Temperature -20°C | ||
Regulated/Unregulated Regulated | ||
Input Connector Type UK Plug | ||
Maximum Operating Temperature 25°C | ||
Length 72mm | ||
Depth 42.5mm | ||
Standards/Approvals CE | ||
Width 49.3mm | ||
Maximum Input Voltage 240V ac | ||
Efficiency 82.4% | ||
Series 1001 | ||
Minimum Input Voltage 100V ac | ||
- COO (Country of Origin):
- CN
The Ansmann AC/USB power supply home charger is a versatile device designed for charging various electronic items efficiently. It serves as an essential component that ensures a reliable power source for both wired and wireless applications.
Input voltage range of 100 V - 240 V ±10 % AC for global use
Maximum output current of 3.0 A for Rapid charging
Multiple compatibility modes including PD3.0, QC4+, and AFC
Average Active efficiency of 82.4% optimises energy consumption
Related links
- Ansmann 4 Output USB Type A 1.5 A
- Ansmann USB Type C Power Supply EU US 30 W 20V dc Output, 1.5 A
- Ansmann USB Type C AC/DC Adapter EU 30 W 20V dc 1 A
- Ansmann USB Type C AC/DC Adapter AC/DC Power Supply EU 33 W 20V Output, 0.8 A
- Ansmann 4 Output USB C EU 65 W 20V dc 1.5 A
- Ansmann 5 Output USB C EU 140 W 20V dc 5 A
- Ansmann AC/DC Adapter UK 45 W 20V dc, 5 V dc Output
- Ansmann 2 Output USB C 5 V dc Output, 3 A
