Sanwa Supply Charger 10 W 5V dc Output, 2 A

N

Subtotal (1 unit)*

MYR48.25

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR48.25

*price indicative

RS Stock No.:
763-649
Mfr. Part No.:
ACA-IP87BK
Manufacturer:
Sanwa Supply
Find similar products by selecting one or more attributes.
Select all

Brand

Sanwa Supply

Product Type

Charger

Output Voltage

5V dc

Power

10W

Adapter Current

2A

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy