Sanwa Supply USB C USB Charger 2-Pin 100 W 5V, 9 V, 12 V, 15 V, 20 V Output, 5 A
- RS Stock No.:
- 763-642
- Mfr. Part No.:
- ACA-PD93BK
- Manufacturer:
- Sanwa Supply
Subtotal (1 unit)*
MYR311.89
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR311.89 |
*price indicative
- RS Stock No.:
- 763-642
- Mfr. Part No.:
- ACA-PD93BK
- Manufacturer:
- Sanwa Supply
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sanwa Supply | |
| Product Type | Charger | |
| Sub Type | USB | |
| Plug Type | 2-Pin | |
| Output Voltage | 5V, 9V, 12V, 15V, 20V | |
| Power | 100W | |
| Output Connector Type | USB C | |
| Cable Length | 2m | |
| Number of Outputs | 1 | |
| Adapter Current | 5A | |
| Input Connector Type | 2-Pin | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 35°C | |
| Length | 66mm | |
| Depth | 66mm | |
| Standards/Approvals | PSE | |
| Width | 29mm | |
| Maximum Input Voltage | 240V ac | |
| Minimum Input Voltage | 100V ac | |
| Select all | ||
|---|---|---|
Brand Sanwa Supply | ||
Product Type Charger | ||
Sub Type USB | ||
Plug Type 2-Pin | ||
Output Voltage 5V, 9V, 12V, 15V, 20V | ||
Power 100W | ||
Output Connector Type USB C | ||
Cable Length 2m | ||
Number of Outputs 1 | ||
Adapter Current 5A | ||
Input Connector Type 2-Pin | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 35°C | ||
Length 66mm | ||
Depth 66mm | ||
Standards/Approvals PSE | ||
Width 29mm | ||
Maximum Input Voltage 240V ac | ||
Minimum Input Voltage 100V ac | ||
- COO (Country of Origin):
- CN
Related links
- Sanwa Supply USB C USB Charger 2-Pin 65 W 5V 12 V 20 V Output, 3.25 A
- Sanwa Supply USB C Charger 2-Pin 100 W 5V 12 V 20 V Output, 5 A
- Sanwa Supply 4 Output USB A Charger 2-Pin 100 W 5V 12 V 20 V Output, 1.5 A
- Sanwa Supply USB C Charger 2-Pin 45 W 5V 12 V 20 V Output, 3 A
- Sanwa Supply USB C Charger 2-Pin 20 W 5V 12 V Output, 1.67 A
- Sanwa Supply USB C AC Adapter 2-Pin 65 W 5V 12 V 20 V Output, 3.25 A
- Sanwa Supply USB C Charger 2-Pin 15 W 5V Output, 3 A
- Sanwa Supply Charger 10 W 5V dc Output, 2 A
