Sanwa Supply 4 Output USB A Charger 2-Pin 100 W 5V, 9 V, 12 V, 15 V, 20 V Output, 1.5 A

Subtotal (1 unit)*

MYR359.74

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR359.74

*price indicative

RS Stock No.:
763-641
Mfr. Part No.:
ACA-PD104BK
Manufacturer:
Sanwa Supply
Find similar products by selecting one or more attributes.
Select all

Brand

Sanwa Supply

Product Type

Charger

Plug Type

2-Pin

Output Voltage

5V, 9V, 12V, 15V, 20V

Power

100W

Output Connector Type

USB A

Number of Outputs

4

Input Connector Type

2-Pin

Minimum Operating Temperature

0°C

Adapter Current

1.5A

Maximum Operating Temperature

30°C

Length

65mm

Depth

66mm

Width

30mm

Standards/Approvals

PSE

Maximum Input Voltage

240V ac

Minimum Input Voltage

100V ac

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy