Sanwa Supply USB C AC Adapter 2-Pin 65 W 5V, 9 V, 12 V, 15 V, 20 V Output, 3.25 A
- RS Stock No.:
- 763-646
- Mfr. Part No.:
- ACA-PD91BK
- Manufacturer:
- Sanwa Supply
Subtotal (1 unit)*
MYR217.52
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR217.52 |
*price indicative
- RS Stock No.:
- 763-646
- Mfr. Part No.:
- ACA-PD91BK
- Manufacturer:
- Sanwa Supply
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sanwa Supply | |
| Product Type | AC Adapter | |
| Plug Type | 2-Pin | |
| Output Voltage | 5V, 9V, 12V, 15V, 20V | |
| Output Connector Type | USB C | |
| Power | 65W | |
| Cable Length | 2m | |
| Number of Outputs | 1 | |
| Minimum Operating Temperature | 5°C | |
| Adapter Current | 3.25A | |
| Maximum Operating Temperature | 35°C | |
| Length | 60mm | |
| Width | 60mm | |
| Standards/Approvals | Complies with PSE | |
| Depth | 29mm | |
| Maximum Input Voltage | 240V ac | |
| Minimum Input Voltage | 100V ac | |
| Select all | ||
|---|---|---|
Brand Sanwa Supply | ||
Product Type AC Adapter | ||
Plug Type 2-Pin | ||
Output Voltage 5V, 9V, 12V, 15V, 20V | ||
Output Connector Type USB C | ||
Power 65W | ||
Cable Length 2m | ||
Number of Outputs 1 | ||
Minimum Operating Temperature 5°C | ||
Adapter Current 3.25A | ||
Maximum Operating Temperature 35°C | ||
Length 60mm | ||
Width 60mm | ||
Standards/Approvals Complies with PSE | ||
Depth 29mm | ||
Maximum Input Voltage 240V ac | ||
Minimum Input Voltage 100V ac | ||
- COO (Country of Origin):
- CN
Related links
- Sanwa Supply USB C USB Charger 2-Pin 65 W 5V 12 V 20 V Output, 3.25 A
- Sanwa Supply USB C Charger 2-Pin 100 W 5V 12 V 20 V Output, 5 A
- Sanwa Supply USB C Charger 2-Pin 45 W 5V 12 V 20 V Output, 3 A
- Sanwa Supply USB C USB Charger 2-Pin 100 W 5V 12 V 20 V Output, 5 A
- Sanwa Supply 4 Output USB A Charger 2-Pin 100 W 5V 12 V 20 V Output, 1.5 A
- Sanwa Supply USB C Charger 2-Pin 20 W 5V 12 V Output, 1.67 A
- Sanwa Supply USB C Charger 2-Pin 15 W 5V Output, 3 A
- Hama Plug In Power Supply EU 65 W 20V 3.25 A
