Sanwa Supply USB C Charger 2-Pin 45 W 5V, 9 V, 12 V, 15 V, 20 V Output, 3 A

Subtotal (1 unit)*

MYR173.83

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR173.83

*price indicative

RS Stock No.:
763-647
Mfr. Part No.:
ACA-PD109SETBK
Manufacturer:
Sanwa Supply
Find similar products by selecting one or more attributes.
Select all

Brand

Sanwa Supply

Product Type

Charger

Plug Type

2-Pin

Output Voltage

5V, 9V, 12V, 15V, 20V

Output Connector Type

USB C

Power

45W

Cable Length

2m

Number of Outputs

1

Minimum Operating Temperature

0°C

Adapter Current

3A

Input Connector Type

2-Pin

Maximum Operating Temperature

35°C

Standards/Approvals

PSE

Length

34mm

Depth

39mm

Width

34mm

Maximum Input Voltage

240V ac

Minimum Input Voltage

100V ac

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy