PFERD Rüggeberg France Aluminium Oxide Grinding Wheel, 80 mm Diameter, 100 Grit
- RS Stock No.:
- 860-519
- Mfr. Part No.:
- 44658080
- Manufacturer:
- PFERD Rüggeberg France
N
Subtotal (1 box of 10 units)*
MYR1,014.12
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR1,014.12 | MYR101.412 |
*price indicative
- RS Stock No.:
- 860-519
- Mfr. Part No.:
- 44658080
- Manufacturer:
- PFERD Rüggeberg France
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PFERD Rüggeberg France | |
| Product Type | Grinding Wheel | |
| Abrasive Material | Aluminium Oxide | |
| Suitable For | Cleaning, Deburring, Grinding | |
| Grit Size | 100 | |
| Thickness | 50mm | |
| Disc Diameter | 80mm | |
| Maximum Safe Speed | 7500rpm | |
| Select all | ||
|---|---|---|
Brand PFERD Rüggeberg France | ||
Product Type Grinding Wheel | ||
Abrasive Material Aluminium Oxide | ||
Suitable For Cleaning, Deburring, Grinding | ||
Grit Size 100 | ||
Thickness 50mm | ||
Disc Diameter 80mm | ||
Maximum Safe Speed 7500rpm | ||
- COO (Country of Origin):
- DE
The PFERD Rüggeberg France COMBIDISC ceramic oxide grain abrasive disc designed for aggressive grinding with maximum stock removal rate on hard materials which do not conduct heat well. Consistently high performance due to self-sharpening ceramic oxide grain. Active grinding additives in the coating substantially improve the stock removal rate, prevent clogging and result in cooler grinding. The CD clamping system has a threaded connection with female thread (metal/plastic) on the tool side.
High economic efficiency as tool can be changed quickly
Very comfortable due to ease of use and low-vibration working
No disruptions in use due to adhesion, slipping or coming loose
Related links
- PFERD Rüggeberg France 44658280 4465 Aluminium Oxide Grinding Wheel 280 Grit
- PFERD Rüggeberg France PNL Aluminium Oxide Grinding Wheel 180 Grit
- PFERD Rüggeberg France Aluminium Oxide Grinding Wheel 80 Grit
- PFERD Rüggeberg France Aluminium Oxide Grinding Wheel 180 Grit
- PFERD Rüggeberg France Aluminium Oxide Grinding Wheel 180 Grit
- PFERD Rüggeberg France Silicon Carbide Grinding Wheel 180 Grit
- PFERD Rüggeberg France Aluminium Oxide Grinding Wheel, 125 mm Diameter
- PFERD Rüggeberg France 39008490 3900 Aluminium Oxide Grinding Wheel 80 Grit
