PFERD Rüggeberg France Aluminium Oxide Grinding Wheel, 60 mm Diameter, 180 Grit
- RS Stock No.:
- 860-516
- Mfr. Part No.:
- 44666180
- Manufacturer:
- PFERD Rüggeberg France
N
Subtotal (1 box of 10 units)*
MYR671.39
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR671.39 | MYR67.139 |
*price indicative
- RS Stock No.:
- 860-516
- Mfr. Part No.:
- 44666180
- Manufacturer:
- PFERD Rüggeberg France
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PFERD Rüggeberg France | |
| Product Type | Grinding Wheel | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 180 | |
| Suitable For | Cleaning, Deburring, Grinding | |
| Thickness | 50mm | |
| Disc Diameter | 60mm | |
| Maximum Safe Speed | 10000rpm | |
| Select all | ||
|---|---|---|
Brand PFERD Rüggeberg France | ||
Product Type Grinding Wheel | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 180 | ||
Suitable For Cleaning, Deburring, Grinding | ||
Thickness 50mm | ||
Disc Diameter 60mm | ||
Maximum Safe Speed 10000rpm | ||
- COO (Country of Origin):
- DE
The PFERD Rüggeberg France COMBIDISC abrasive disc (grinding sheet) with ceramic oxide grain, designed for aggressive grinding on steel and stainless steel. For aggressive grinding with maximum stock removal rate on hard materials which do not conduct heat well. Consistently high performance due to self-sharpening ceramic oxide grain. Active grinding additives in the coating substantially improve the stock removal rate, prevent clogging and result in cooler grinding. The CD clamping system has a threaded connection with female thread (metal/plastic) on the tool side.
Aggressive Grinding
High Efficiency
Versatile Use
Suitable for temperature-sensitive materials
Related links
- PFERD Rüggeberg France Aluminium Oxide Grinding Wheel 180 Grit
- PFERD Rüggeberg France PNL Aluminium Oxide Grinding Wheel 180 Grit
- PFERD Rüggeberg France Aluminium Oxide Grinding Wheel 80 Grit
- PFERD Rüggeberg France Aluminium Oxide Grinding Wheel 100 Grit
- PFERD Rüggeberg France Aluminium Oxide Grinding Wheel, 125 mm Diameter
- PFERD Rüggeberg France 39008424 3900 Aluminium Oxide Grinding Wheel 60 Grit
- PFERD Rüggeberg France Silicon Carbide Grinding Wheel 180 Grit
- PFERD Rüggeberg France 44658280 4465 Aluminium Oxide Grinding Wheel 280 Grit
